Part Details for NB4L52MNR2G by onsemi
Overview of NB4L52MNR2G by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB4L52MNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83K8603
|
Newark | Ic, flip-Flop, single, d Type, ecl, llcc,16Pin, plastic |Onsemi NB4L52MNR2G Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$8.6100 | Buy Now |
DISTI #
488-NB4L52MNR2GCT-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 16QFN Min Qty: 1 Lead time: 28 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7742 In Stock |
|
$9.0576 / $15.3400 | Buy Now |
DISTI #
NB4L52MNR2G
|
Avnet Americas | Registered Translator CML/ECL/LVCMOS/LVDS/LVTTL to LVPECL 16-Pin QFN EP T/R - Tape and Reel (Alt: NB4L52MNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$9.6912 / $10.8483 | Buy Now |
DISTI #
863-NB4L52MNR2G
|
Mouser Electronics | Translation - Voltage Levels ANA ECL D FF W/DIFF RESET RoHS: Compliant | 2000 |
|
$9.3400 / $15.3300 | Buy Now |
DISTI #
NB4L52MNR2G
|
Avnet Americas | Registered Translator CML/ECL/LVCMOS/LVDS/LVTTL to LVPECL 16-Pin QFN EP T/R - Tape and Reel (Alt: NB4L52MNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$9.6912 / $10.8483 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3287 |
|
RFQ | |
DISTI #
NB4L52MNR2G
|
Avnet Silica | Registered Translator CML/ECL/LVCMOS/LVDS/LVTTL to LVPECL 16-Pin QFN EP T/R (Alt: NB4L52MNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB4L52MNR2G
|
EBV Elektronik | Registered Translator CML/ECL/LVCMOS/LVDS/LVTTL to LVPECL 16-Pin QFN EP T/R (Alt: NB4L52MNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NB4L52MNR2G
NB4L52MNR2G CAD Models
NB4L52MNR2G Part Data Attributes:
|
NB4L52MNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB4L52MNR2G
onsemi
2.5 to 5.5 V ECL D Flip-flop w/Differential Reset & Input Termination, QFN16, 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LVPECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | |
Family | 4L | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2500000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm |
Alternate Parts for NB4L52MNR2G
This table gives cross-reference parts and alternative options found for NB4L52MNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB4L52MNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB4L52MNG | 2.5 to 5.5 V ECL D Flip-flop w/Differential Reset & Input Termination, QFN16, 3x3, 0.5P, 123-TUBE | onsemi | NB4L52MNR2G vs NB4L52MNG |