-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5 to 5.5 V ECL D Flip-flop w/Differential Reset & Input Termination, QFN16, 3x3, 0.5P, 123-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6886
|
Newark | Flip-Flop, D-Type, 330Ps, Qfn-16, Logic Family/Base Number:-, Flip-Flop Type:D, Propagation Delay:330Ps, Frequency:4Ghz, Output Current:25Ma, Logic Case Style:Qfn, No. Of Pins:16Pins, Trigger Type:Positive/Negative Edge, Ic Rohs Compliant: Yes |Onsemi NB4L52MNG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 18 |
|
$10.5600 / $16.4200 | Buy Now |
DISTI #
83K8602
|
Newark | D-Type Flip Flop, 0.33Ns, Qfn-16, Logic Family/Base Number:-, Flip-Flop Type:D, Propagation Delay:330Ps, Frequency:4Ghz, Output Current:25Ma, Logic Case Style:Qfn, No. Of Pins:16Pins, Trigger Type:Positive Edge, Logic Ic Family:- Rohs Compliant: Yes |Onsemi NB4L52MNG Min Qty: 123 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3400 / $11.8800 | Buy Now |
DISTI #
38AH1305
|
Newark | Ana Ecl D Ff W/Diff Reset Rohs Compliant: Yes |Onsemi NB4L52MNG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1700 | Buy Now |
DISTI #
NB4L52MNGOS-ND
|
DigiKey | IC FF D-TYPE SNGL 1BIT 16QFN Min Qty: 1 Lead time: 28 Weeks Container: Tube |
1601 In Stock |
|
$10.1504 / $15.7900 | Buy Now |
DISTI #
NB4L52MNG
|
Avnet Americas | Registered Translator CML/ECL/LVCMOS/LVDS/LVTTL to LVPECL 16-Pin QFN EP Rail - Rail/Tube (Alt: NB4L52MNG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Tube | 2 |
|
$9.9755 / $11.1666 | Buy Now |
DISTI #
863-NB4L52MNG
|
Mouser Electronics | Translation - Voltage Levels ANA ECL D FF W/DIFF RESET RoHS: Compliant | 1480 |
|
$10.1500 / $14.0500 | Buy Now |
DISTI #
70466824
|
RS | NB4L52MNG, Logic Level Translator, CML, ECL, LVCMOS, LVDS, LVTTL to LVPECL, LVPECL | ON Semiconductor NB4L52MNG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.5800 / $15.9800 | RFQ |
|
Future Electronics | NB Series 3.3 V 4 GHz SMT Differential Data/Clock D Flip-Flop with Reset QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 123 Package Multiple: 123 Lead time: 28 Weeks Container: Tube | 0Tube |
|
$9.7800 / $10.2700 | Buy Now |
|
Rochester Electronics | D Flip-Flop, 4L Series, 1-Func, Positive Edge Triggered, 1-Bit, Complementary Output, ECL ' RoHS: Compliant Status: Active Min Qty: 1 | 34 |
|
$9.2300 / $10.8600 | Buy Now |
DISTI #
NB4L52MNG
|
Avnet Silica | Registered Translator CML/ECL/LVCMOS/LVDS/LVTTL to LVPECL 16-Pin QFN EP Rail (Alt: NB4L52MNG) RoHS: Compliant Min Qty: 123 Package Multiple: 123 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NB4L52MNG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB4L52MNG
onsemi
2.5 to 5.5 V ECL D Flip-flop w/Differential Reset & Input Termination, QFN16, 3x3, 0.5P, 123-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16, 3x3, 0.5P | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 41 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LVPECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | |
Family | 4L | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 2500000000 Hz | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | RAIL | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.5 ns | |
Propagation Delay (tpd) | 0.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trigger Type | POSITIVE EDGE | |
Width | 3 mm |