Part Details for NB4L16MMNR2G by onsemi
Overview of NB4L16MMNR2G by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB4L16MMNR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1744
|
Newark | Ecl - Pecl - Cml Driver, Device Type:Differential Receiver/Driver/Buffer/Translator, Output Level:Cml, Signaling Rate:5Gbps, Supply Voltage Min:2.375V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:16Pins Rohs Compliant: Yes |Onsemi NB4L16MMNR2G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.2100 | Buy Now |
DISTI #
488-NB4L16MMNR2GCT-ND
|
DigiKey | IC TRANSLTR UNIDIRECTIONAL 16QFN Min Qty: 1 Lead time: 30 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2870 In Stock |
|
$6.5159 / $13.6500 | Buy Now |
DISTI #
NB4L16MMNR2G
|
Avnet Americas | Driver/Receiver/Buffer/Translator 16-Pin QFN EP T/R - Tape and Reel (Alt: NB4L16MMNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
863-NB4L16MMNR2G
|
Mouser Electronics | Translation - Voltage Levels 2.5V/3.3V 5Gb/s Driver/RCVR/Buffer RoHS: Compliant | 0 |
|
$6.5200 | Order Now |
|
Future Electronics | Translation - Voltage Levels 2.5V/3.3V 5Gb/s Driver/RCVR/Buffer RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 30 Weeks Container: Reel | 0Reel |
|
$6.3900 | Buy Now |
|
Onlinecomponents.com | Translator, 2.5 V / 3.3 V, 5 Gb/s Multi Level, Clock/Data Input to CML, Driver / Receiver / Buffer, with Internal Termination | 0 |
|
$6.6100 / $19.3900 | Buy Now |
|
Rochester Electronics | Clock/Data Level Translator/Buffer RoHS: Compliant Status: Active Min Qty: 1 | 2925 |
|
$6.1500 / $7.2400 | Buy Now |
DISTI #
NB4L16MMNR2G
|
Avnet Silica | Driver/Receiver/Buffer/Translator 16-Pin QFN EP T/R (Alt: NB4L16MMNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB4L16MMNR2G
|
EBV Elektronik | Driver/Receiver/Buffer/Translator 16-Pin QFN EP T/R (Alt: NB4L16MMNR2G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 32 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for NB4L16MMNR2G
NB4L16MMNR2G CAD Models
NB4L16MMNR2G Part Data Attributes
|
NB4L16MMNR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB4L16MMNR2G
onsemi
Translator, 2.5 V / 3.3 V, 5 Gb/s Multi Level, Clock/Data Input to CML, Driver / Receiver / Buffer, with Internal Termination, QFN16 3x3, 0.5P, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN16 3x3, 0.5P | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 485G-01 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | onsemi | |
Interface IC Type | INTERFACE CIRCUIT | |
JESD-30 Code | S-XQCC-N16 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.265 ns | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.8 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD PALLADIUM | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for NB4L16MMNR2G
This table gives cross-reference parts and alternative options found for NB4L16MMNR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB4L16MMNR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB4L16MMN | SPECIALTY INTERFACE CIRCUIT, QCC16, 3 X 3 MM, QFN-16 | onsemi | NB4L16MMNR2G vs NB4L16MMN |
NB4L16MMNR2 | SPECIALTY INTERFACE CIRCUIT, QCC16, 3 X 3 MM, QFN-16 | onsemi | NB4L16MMNR2G vs NB4L16MMNR2 |
NB4L16MMNG | Translator, 2.5 V / 3.3 V, 5 Gb/s Multi Level, Clock/Data Input to CML, Driver / Receiver / Buffer, with Internal Termination, QFN16 3x3, 0.5P, 123-TUBE | onsemi | NB4L16MMNR2G vs NB4L16MMNG |