Part Details for NB3N206SDR2G by onsemi
Overview of NB3N206SDR2G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB3N206SDR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W7183
|
Newark | Lvds Driver, 200Mbps, -40 To 85Deg C, Lvds Ic Type:Differential Line Driver/Receiver, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Soic Rohs Compliant: Yes |Onsemi NB3N206SDR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 / $1.4300 | Buy Now |
DISTI #
488-NB3N206SDR2GCT-ND
|
DigiKey | IC TRANSCEIVER HALF 1/1 8SOIC Min Qty: 1 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2490 In Stock |
|
$1.1121 / $2.5200 | Buy Now |
DISTI #
NB3N206SDR2G
|
Avnet Americas | LVDS Driver/Receiver 0.65V 8-Pin SOIC N T/R - Tape and Reel (Alt: NB3N206SDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$1.1350 / $1.2705 | Buy Now |
DISTI #
863-NB3N206SDR2G
|
Mouser Electronics | Clock Buffer M-LVDS DRIVER RECEIVER RoHS: Compliant | 2402 |
|
$1.0600 / $2.5100 | Buy Now |
|
Future Electronics | M-LVDS DRIVER RECEIVER RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
|
Rochester Electronics | NB3N206S - Line Transceiver, 1 Driver, 1 Rcvr, PDSO8 RoHS: Compliant Status: Active Min Qty: 1 | 391855 |
|
$1.0500 / $1.2400 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3094 |
|
RFQ | |
DISTI #
NB3N206SDR2G
|
Avnet Silica | LVDS Driver/Receiver 0.65V 8-Pin SOIC N T/R (Alt: NB3N206SDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB3N206SDR2G
|
EBV Elektronik | LVDS Driver/Receiver 0.65V 8-Pin SOIC N T/R (Alt: NB3N206SDR2G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 15000 |
|
RFQ |
Part Details for NB3N206SDR2G
NB3N206SDR2G CAD Models
NB3N206SDR2G Part Data Attributes:
|
NB3N206SDR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB3N206SDR2G
onsemi
3.3V Differential Multipoint Low Voltage M-LVDS Driver Receiver, SOIC-8 Narrow Body, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.05 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 24 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 2.4 ns | |
Width | 3.9 mm |
Alternate Parts for NB3N206SDR2G
This table gives cross-reference parts and alternative options found for NB3N206SDR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB3N206SDR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65MLVD206DR | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | Texas Instruments | NB3N206SDR2G vs SN65MLVD206DR |
SN65MLVD206DRE4 | Half-Duplex M-LVDS Transceiver 8-SOIC -40 to 85 | Texas Instruments | NB3N206SDR2G vs SN65MLVD206DRE4 |
SN65MLVD206DG4 | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | Texas Instruments | NB3N206SDR2G vs SN65MLVD206DG4 |
NB3N206SDG | 3.3V Differential Multipoint Low Voltage M-LVDS Driver Receiver, SOIC-8 Narrow Body, 98-TUBE | onsemi | NB3N206SDR2G vs NB3N206SDG |
SN65MLVD206D | Half-duplex M-LVDS transceiver 8-SOIC -40 to 85 | Texas Instruments | NB3N206SDR2G vs SN65MLVD206D |