Part Details for NB20034001 by TE Connectivity
Overview of NB20034001 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB20034001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5750
|
Newark | Versafit-1/4-0-Sp |Te Connectivity NB20034001 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: METER | 0 |
|
$0.8550 / $1.2900 | Buy Now |
DISTI #
NB20034001
|
Avnet Americas | Heat Shrink Tube 2:1 Shrink Ratio Polyolefin Black Spool - Cable Rools/Shrink Tubing (Alt: NB20034001) RoHS: Not Compliant Min Qty: 150 Package Multiple: 150 Lead time: 22 Weeks, 1 Days Container: Bulk | 210066267 Factory Stock |
|
$0.7727 | Buy Now |
DISTI #
571-NB20034001
|
Mouser Electronics | Heat Shrink Tubing & Sleeves VERSAFIT-1/4-0-SP PRICE PER METER RoHS: Compliant | 1050 |
|
$0.6620 / $1.3200 | Buy Now |
DISTI #
75131921
|
RS | Single Wall Tubing, Black, 2:1, Shrinks To .125in, .28in Dia, 150M reel Versafi | TE Connectivity NB20034001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$1.0030 | RFQ |
|
Future Electronics | Heat Shrink Tubing ST Irradiated Modified Polyolefin Black Thin Reel RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Reel | 3150Reel |
|
$0.7700 / $0.8650 | Buy Now |
DISTI #
RYCNB20034001
|
Heilind Electronics | VERSAFIT-1/4-0-SP NB20034001 M23053/5-106-0 | Americas - 18900 in Stock143100 On Order |
|
$0.6412 / $0.8106 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Tubing, Black, Single Wall, .28 in [7.11 mm] Expanded Inside, .125 in [3.2 mm] Recovered Inside, 2:1 Shrink Ratio, RAYCHEM VERSAFIT-1/4-0-SP RoHS: Compliant |
1500 In Stock 6000 On Order |
|
$0.5130 / $1.0540 | Buy Now |
DISTI #
NB20034001
|
TTI | Heat Shrink Tubing & Sleeves VERSAFIT-1/4-0-SP PRICE PER METER RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Spool |
Americas - 0 Limited Supply - Call TTI |
|
$0.5210 / $0.6870 | Buy Now |
DISTI #
RYCNB20034001
|
Interstate Connecting Components | VERSAFIT-1/4-0-SP NB20034001 M23053/5-106-0 | 315023850 On Order |
|
$0.6412 / $0.8106 | Buy Now |
DISTI #
NB20034001
|
Avnet Abacus | Heat Shrink Tube 2:1 Shrink Ratio Polyolefin Black Spool (Alt: NB20034001) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |