Part Details for NB11V2481 by Torotel Products Inc
Overview of NB11V2481 by Torotel Products Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NB11V2481
NB11V2481 CAD Models
NB11V2481 Part Data Attributes
|
NB11V2481
Torotel Products Inc
Buy Now
Datasheet
|
Compare Parts:
NB11V2481
Torotel Products Inc
General Purpose Inductor, 2481uH, 15%, 1 Element, Iron-Core
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOROTEL PRODUCTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | IRON | |
DC Resistance | 0.7492 Ω | |
Inductance-Nom (L) | 2481 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Rated Current-Max | 1.6 A | |
Shape/Size Description | CYLINDRICAL PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | PRINTED WIRING PIN | |
Test Frequency | 0.01 MHz | |
Tolerance | 15% |
Alternate Parts for NB11V2481
This table gives cross-reference parts and alternative options found for NB11V2481. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB11V2481, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A11V2481 | General Purpose Inductor, 2481uH, 15%, 1 Element, Iron-Core | OPT Industries Inc | NB11V2481 vs A11V2481 |
NA11V2481 | General Purpose Inductor, 2481uH, 15%, 1 Element, Iron-Core | OPT Industries Inc | NB11V2481 vs NA11V2481 |
NA11V2481 | General Purpose Inductor, 2481uH, 15%, 1 Element, Iron-Core | Torotel Products Inc | NB11V2481 vs NA11V2481 |