NB11V2481
vs
NA11V2481
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TOROTEL PRODUCTS INC
|
OPT INDUSTRIES INC
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8504.50.80.00
|
8504.50.80.00
|
Core Material |
IRON
|
|
DC Resistance |
0.7492 Ω
|
|
Inductance-Nom (L) |
2481 µH
|
|
Inductor Application |
POWER INDUCTOR
|
|
Inductor Type |
GENERAL PURPOSE INDUCTOR
|
|
Number of Functions |
1
|
|
Number of Terminals |
2
|
|
Rated Current-Max |
1.6 A
|
|
Shape/Size Description |
CYLINDRICAL PACKAGE
|
|
Shielded |
NO
|
|
Surface Mount |
NO
|
|
Terminal Placement |
RADIAL
|
|
Terminal Shape |
PRINTED WIRING PIN
|
|
Test Frequency |
0.01 MHz
|
|
Tolerance |
15%
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare NB11V2481 with alternatives
Compare NA11V2481 with alternatives