Part Details for NB100LVEP56MNR2 by onsemi
Overview of NB100LVEP56MNR2 by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB100LVEP56MNR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7748
|
Newark | Each |Onsemi NB100LVEP56MNR2 RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.2500 / $9.5500 | Buy Now |
DISTI #
2156-NB100LVEP56MNR2-ONTR-ND
|
DigiKey | IC MUX DUAL 2:1 DIFF ECL 24QFN Min Qty: 58 Lead time: 39 Weeks Container: Bulk MARKETPLACE PRODUCT |
42000 In Stock |
|
$5.2100 | Buy Now |
DISTI #
NB100LVEP56MNR2
|
Avnet Americas | Multiplexer 1-Element ECL 4-IN 24-Pin QFN EP T/R - Tape and Reel (Alt: NB100LVEP56MNR2) RoHS: Not Compliant Min Qty: 70 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 42000 Partner Stock |
|
$4.4640 / $5.3280 | Buy Now |
|
Rochester Electronics | Multiplexer, 100LVE Series, 2-Func, 2 Line Input, 1 Line Output, Complementary Output, ECL ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 42000 |
|
$4.4700 / $5.2600 | Buy Now |
Part Details for NB100LVEP56MNR2
NB100LVEP56MNR2 CAD Models
NB100LVEP56MNR2 Part Data Attributes
|
NB100LVEP56MNR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB100LVEP56MNR2
onsemi
100LVE SERIES, DUAL 2 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, QCC24, 4 X 4 MM, QFN-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFN | |
Package Description | 4 X 4 MM, QFN-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | NECL MODE: VCC = 0V WITH VEE = -2.375V TO -5.5V | |
Family | 100LVE | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 235 | |
Power Supply Current-Max (ICC) | 65 mA | |
Prop. Delay@Nom-Sup | 0.7 ns | |
Propagation Delay (tpd) | 0.65 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 4 mm |
Alternate Parts for NB100LVEP56MNR2
This table gives cross-reference parts and alternative options found for NB100LVEP56MNR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB100LVEP56MNR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NB100LVEP56MNR2G | Multiplexer, 2:1 Differential, Dual ECL, 2.5 V / 3.3 V, QFN24, 4x4, 0.5P, 3000-REEL | onsemi | NB100LVEP56MNR2 vs NB100LVEP56MNR2G |