Part Details for NB100LVEP17DTR2 by onsemi
Overview of NB100LVEP17DTR2 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB100LVEP17DTR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86124290
|
Verical | NB100LVEP17DTR2 Min Qty: 54 Package Multiple: 1 Date Code: 0301 | Americas - 2500 |
|
$6.0250 / $6.9500 | Buy Now |
|
Rochester Electronics | Line Transceiver ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$4.8200 / $5.6700 | Buy Now |
|
NexGen Digital | 51 |
|
RFQ |
Part Details for NB100LVEP17DTR2
NB100LVEP17DTR2 CAD Models
NB100LVEP17DTR2 Part Data Attributes
|
NB100LVEP17DTR2
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB100LVEP17DTR2
onsemi
Quad Differential Driver/Receiver/Buffer, TSSOP 20 LEAD, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TSSOP | |
Package Description | LEAD FREE, PLASTIC, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 948E-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | CAN ALSO OPERATE WITH -2.375V TO -5.5V IN NECL MODE | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.325 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 0.325 ns | |
Width | 4.4 mm |
Alternate Parts for NB100LVEP17DTR2
This table gives cross-reference parts and alternative options found for NB100LVEP17DTR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB100LVEP17DTR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NB100LVEP17DTG | onsemi | Check for Price | Quad Differential Driver/Receiver/Buffer, TSSOP 20 LEAD, 75-TUBE | NB100LVEP17DTR2 vs NB100LVEP17DTG |