Part Details for NB100EP223FAR2G by onsemi
Overview of NB100EP223FAR2G by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NB100EP223FAR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7734
|
Newark | Nb100Ep223Far2G, Motor Driver Ic |Onsemi NB100EP223FAR2G RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.7900 / $21.6500 | Buy Now |
DISTI #
NB100EP223FAR2G
|
Avnet Americas | Clock Driver 2-IN HSTL 64-Pin LQFP EP T/R - Tape and Reel (Alt: NB100EP223FAR2G) RoHS: Compliant Min Qty: 23 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 130 Partner Stock |
|
$13.5160 / $16.1320 | Buy Now |
|
Rochester Electronics | Low Skew Clock Driver, 100E Series, 22 True Output(s), ECL, PQFP64 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 130 |
|
$13.5100 / $15.8900 | Buy Now |
Part Details for NB100EP223FAR2G
NB100EP223FAR2G CAD Models
NB100EP223FAR2G Part Data Attributes
|
NB100EP223FAR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB100EP223FAR2G
onsemi
3.3 V, 2:1:22 Differential HSTL/PECL to HSTL Clock/Data Fanout Buffer with LVTTL Clock Select and Output Enable, 10X10X1.4 PKG .5 PITCH, 1500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | QFP | |
Package Description | LQFP-64 | |
Pin Count | 64 | |
Manufacturer Package Code | 848G | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Family | 100E | |
Input Conditioning | DIFFERENTIAL MUX | |
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 64 | |
Number of True Outputs | 22 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLFQFP | |
Package Equivalence Code | QFP64,.47SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 1.35 ns | |
Propagation Delay (tpd) | 1.2 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.065 ns | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for NB100EP223FAR2G
This table gives cross-reference parts and alternative options found for NB100EP223FAR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB100EP223FAR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC100EP223TC | Low Skew Clock Driver, 100E Series, 22 True Output(s), 0 Inverted Output(s), ECL, PQFP64 | Renesas Electronics Corporation | NB100EP223FAR2G vs MC100EP223TC |
MC100EP223TC | 100E SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64, LQFP-64 | Motorola Mobility LLC | NB100EP223FAR2G vs MC100EP223TC |
NB100EP223FAR2 | 100E SERIES, LOW SKEW CLOCK DRIVER, 22 TRUE OUTPUT(S), 0 INVERTED OUTPUT(S), PQFP64, LQFP-64 | onsemi | NB100EP223FAR2G vs NB100EP223FAR2 |