NB100EP223FAR2G vs NB100EP223FAR2 feature comparison

NB100EP223FAR2G onsemi

Buy Now Datasheet

NB100EP223FAR2 onsemi

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI ON SEMICONDUCTOR
Part Package Code QFP QFP
Package Description LQFP-64 HLFQFP, QFP64,.47SQ,20
Pin Count 64 64
Manufacturer Package Code 848G
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family 100E 100E
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-PQFP-G64 S-PQFP-G64
JESD-609 Code e3 e0
Length 10 mm 10 mm
Logic IC Type LOW SKEW CLOCK DRIVER LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 3 2
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 64 64
Number of True Outputs 22 22
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HLFQFP HLFQFP
Package Equivalence Code QFP64,.47SQ,20 QFP64,.47SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH FLATPACK, HEAT SINK/SLUG, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 260 235
Prop. Delay@Nom-Sup 1.35 ns 1.35 ns
Propagation Delay (tpd) 1.2 ns 1.2 ns
Qualification Status Not Qualified Not Qualified
Same Edge Skew-Max (tskwd) 0.065 ns 0.065 ns
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology ECL ECL
Temperature Grade OTHER OTHER
Terminal Finish TIN TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 10 mm 10 mm
Base Number Matches 1 2

Compare NB100EP223FAR2G with alternatives

Compare NB100EP223FAR2 with alternatives