Part Details for NB100ELT23LDG by onsemi
Results Overview of NB100ELT23LDG by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NB100ELT23LDG Information
NB100ELT23LDG by onsemi is a Level Translator.
Level Translators are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Price & Stock for NB100ELT23LDG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85998400
|
Verical | Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 1501 | Americas - 9212 |
|
$2.8000 / $3.1000 | Buy Now |
DISTI #
86012538
|
Verical | Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 1701 | Americas - 1666 |
|
$2.8000 / $3.1000 | Buy Now |
DISTI #
86009350
|
Verical | Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 121 Package Multiple: 1 | Americas - 529 |
|
$2.8000 / $3.1000 | Buy Now |
DISTI #
86012205
|
Verical | Translator LVPECL to LVTTL 2-CH Unidirectional 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 121 Package Multiple: 1 Date Code: 0701 | Americas - 222 |
|
$2.8000 / $3.1000 | Buy Now |
|
Quest Components | 23 |
|
$3.1800 / $6.3600 | Buy Now | |
|
Rochester Electronics | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 11826 |
|
$2.2400 / $2.6400 | Buy Now |
DISTI #
NB100ELT23LDG
|
Avnet Silica | Translator 4 Input 295 ns 3 V to 36 V 8 Pins SOIC (Alt: NB100ELT23LDG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
NB100ELT23LDG
|
EBV Elektronik | Translator 4 Input 295 ns 3 V to 36 V 8 Pins SOIC (Alt: NB100ELT23LDG) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 12500 |
|
RFQ |
Part Details for NB100ELT23LDG
NB100ELT23LDG CAD Models
NB100ELT23LDG Part Data Attributes
|
NB100ELT23LDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
NB100ELT23LDG
onsemi
Translator, Dual Differential LVPECL to LVTTL, SOIC-8 Narrow Body, 98-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751-07 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 3.25 ns | |
Interface IC Type | PECL TO TTL TRANSLATOR | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for NB100ELT23LDG
This table gives cross-reference parts and alternative options found for NB100ELT23LDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NB100ELT23LDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NB100ELT23LDR2 | onsemi | Check for Price | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | NB100ELT23LDG vs NB100ELT23LDR2 |
MC100LVELT23MNRG | onsemi | $1.8101 | Translator, Dual Differential LVPECL to LVTTL, DFN8 2.0x2.0x0.9mm, 0.5p, 1000-REEL | NB100ELT23LDG vs MC100LVELT23MNRG |
MC100LVELT23DTR2 | onsemi | Check for Price | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 | NB100ELT23LDG vs MC100LVELT23DTR2 |
MC100EPT23DR2G | onsemi | Check for Price | Translator, Dual Differential LVPECL to LVTTL, SOIC-8 Narrow Body, 2500-REEL | NB100ELT23LDG vs MC100EPT23DR2G |
MC100EPT23DR2 | onsemi | Check for Price | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, SOIC-8 | NB100ELT23LDG vs MC100EPT23DR2 |
SY89323LMGTR | Micrel Inc | Check for Price | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, DSO8, 2 X 2 MM, LEAD FREE, MLF-8 | NB100ELT23LDG vs SY89323LMGTR |
MC100EPT23DT | onsemi | Check for Price | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, PLASTIC, TSSOP-8 | NB100ELT23LDG vs MC100EPT23DT |
SY100EPT23LZGTR | Microchip Technology Inc | Check for Price | DUAL PECL TO TTL TRANSLATOR, TRUE OUTPUT, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | NB100ELT23LDG vs SY100EPT23LZGTR |
SY100ELT23LZITR | Microchip Technology Inc | Check for Price | PECL to TTL Translator, 2 Func, True Output, ECL, PDSO8, 0.300 INCH, SOIC-8 | NB100ELT23LDG vs SY100ELT23LZITR |
SY100EPT23LZCTR | Micrel Inc | Check for Price | PECL to TTL Translator, 2 Func, True Output, ECL100K, PDSO8, PLASTIC, SOIC-8 | NB100ELT23LDG vs SY100EPT23LZCTR |