Part Details for NAZK101M6.3V5X6.1NLBF by NIC Components Corp
Overview of NAZK101M6.3V5X6.1NLBF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NAZK101M6.3V5X6.1NLBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NAZK101M6.3V5X6.1N
|
Avnet Americas | Cap Aluminum 100uF 6.3V 20% Cylindrical T/R (Alt: NAZK101M6.3V5X6.1N) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 38 Weeks, 0 Days | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks | 0 |
|
$0.0867 | Buy Now |
Part Details for NAZK101M6.3V5X6.1NLBF
NAZK101M6.3V5X6.1NLBF CAD Models
NAZK101M6.3V5X6.1NLBF Part Data Attributes
|
NAZK101M6.3V5X6.1NLBF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NAZK101M6.3V5X6.1NLBF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2221, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2221 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 38 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 6.1 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0063 mA | |
Length | 5.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 85 mA | |
Size Code | 2121 | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 5.3 mm |
Alternate Parts for NAZK101M6.3V5X6.1NLBF
This table gives cross-reference parts and alternative options found for NAZK101M6.3V5X6.1NLBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NAZK101M6.3V5X6.1NLBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NAZK101M6.3V5X6.1NBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2221, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK101M6.3V5X6.1NLBF vs NAZK101M6.3V5X6.1NBF |
NACK101M6.3V5X6.1TR13WTF | Aluminum Electrolytic Capacitor, Aluminum (wet), CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK101M6.3V5X6.1NLBF vs NACK101M6.3V5X6.1TR13WTF |
6.3JZV100M5X6.1 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2221, CHIP, ROHS COMPLIANT | Rubycon Corporation | NAZK101M6.3V5X6.1NLBF vs 6.3JZV100M5X6.1 |
NAZK101M6.3V5X6.1NLSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2221, CHIP, ROHS COMPLIANT | NIC Components Corp | NAZK101M6.3V5X6.1NLBF vs NAZK101M6.3V5X6.1NLSF |