NAZK101M6.3V5X6.1NLBF
vs
NAZK101M6.3V5X6.1NLSF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
NIC COMPONENTS CORP
NIC COMPONENTS CORP
Package Description
, 2221
, 2221
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Factory Lead Time
38 Weeks
38 Weeks
Capacitance
100 µF
100 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
ALUMINUM ELECTROLYTIC CAPACITOR
Dielectric Material
ALUMINUM (WET)
ALUMINUM (WET)
Height
6.1 mm
6.1 mm
JESD-609 Code
e6
e6
Leakage Current
0.0063 mA
0.0063 mA
Length
5.3 mm
5.3 mm
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Negative Tolerance
20%
20%
Number of Terminals
2
2
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Shape
CYLINDRICAL PACKAGE
CYLINDRICAL PACKAGE
Package Style
SMT
SMT
Packing Method
TR, 15 INCH
TR, 15 INCH
Polarity
POLARIZED
POLARIZED
Positive Tolerance
20%
20%
Rated (DC) Voltage (URdc)
6.3 V
6.3 V
Ripple Current
85 mA
85 mA
Size Code
2121
2121
Surface Mount
YES
YES
Tan Delta
0.26
0.26
Terminal Finish
Tin/Bismuth (Sn/Bi)
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
FLAT
Width
5.3 mm
5.3 mm
Base Number Matches
1
1
Compare NAZK101M6.3V5X6.1NLBF with alternatives
Compare NAZK101M6.3V5X6.1NLSF with alternatives