Part Details for NACZ101M25V6.3X8TR13M1F by NIC Components Corp
Overview of NACZ101M25V6.3X8TR13M1F by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NACZ101M25V6.3X8TR13M1F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6915140
|
Verical | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8mm) SMD 280mA 1000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$0.1162 / $0.1272 | Buy Now |
DISTI #
NACZ101M25V6.3X8TR13M1F
|
Avnet Abacus | Aluminum Electrolytic Capacitor, 100 uF, 25 V, � 20%, 1000 hours @ 105�C, Radial Can - SMD - Tape and Reel (Alt: NACZ101M25V6.3X8TR13M1F) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S527800095228
|
Chip1Stop | Cap Aluminum Lytic 100uF 25V 20% (6.3 X 8mm) SMD 280mA 1000h 105C T/R RoHS: Compliant | 2500 |
|
$0.1320 / $0.1390 | Buy Now |
Part Details for NACZ101M25V6.3X8TR13M1F
NACZ101M25V6.3X8TR13M1F CAD Models
NACZ101M25V6.3X8TR13M1F Part Data Attributes
|
NACZ101M25V6.3X8TR13M1F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACZ101M25V6.3X8TR13M1F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 26 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 112 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NACZ101M25V6.3X8TR13M1F
This table gives cross-reference parts and alternative options found for NACZ101M25V6.3X8TR13M1F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACZ101M25V6.3X8TR13M1F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACEW101M25V6.3X8TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | NACZ101M25V6.3X8TR13M1F vs NACEW101M25V6.3X8TR13YF |
NAZT101M25V6.3X8NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ101M25V6.3X8TR13M1F vs NAZT101M25V6.3X8NLBF |
NAZT101M25V6.3X8NLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ101M25V6.3X8TR13M1F vs NAZT101M25V6.3X8NLBYF |
NAZJ101M25V6.3X8NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ101M25V6.3X8TR13M1F vs NAZJ101M25V6.3X8NBF |
NAZK101M25V6.3X8NSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ101M25V6.3X8TR13M1F vs NAZK101M25V6.3X8NSF |
NACEW101M25V6.3X8TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ101M25V6.3X8TR13M1F vs NACEW101M25V6.3X8TR13F |
NACZ101M25V6.3X8TR15M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | NACZ101M25V6.3X8TR13M1F vs NACZ101M25V6.3X8TR15M1F |
25JZV100M6.3X8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2826, CHIP | Rubycon Corporation | NACZ101M25V6.3X8TR13M1F vs 25JZV100M6.3X8 |
NACZ101M25V6.3X8TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACZ101M25V6.3X8TR13M1F vs NACZ101M25V6.3X8TR13F |
NACK101M25V6.3X8TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2626, CAN | NIC Components Corp | NACZ101M25V6.3X8TR13M1F vs NACK101M25V6.3X8TR13 |