Part Details for NACK101M25V6.3X8TR13 by NIC Components Corp
Overview of NACK101M25V6.3X8TR13 by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACK101M25V6.3X8TR13
NACK101M25V6.3X8TR13 CAD Models
NACK101M25V6.3X8TR13 Part Data Attributes
|
NACK101M25V6.3X8TR13
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACK101M25V6.3X8TR13
NIC Components Corp
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2626, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 340 mΩ | |
Height | 8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.025 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 280 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NACK101M25V6.3X8TR13
This table gives cross-reference parts and alternative options found for NACK101M25V6.3X8TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACK101M25V6.3X8TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACEW101M25V6.3X8TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | NACK101M25V6.3X8TR13 vs NACEW101M25V6.3X8TR13YF |
NAZT101M25V6.3X8NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK101M25V6.3X8TR13 vs NAZT101M25V6.3X8NLBF |
NAZT101M25V6.3X8NLBYF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK101M25V6.3X8TR13 vs NAZT101M25V6.3X8NLBYF |
NAZJ101M25V6.3X8NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 100uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK101M25V6.3X8TR13 vs NAZJ101M25V6.3X8NBF |
NAZK101M25V6.3X8NSF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2826, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK101M25V6.3X8TR13 vs NAZK101M25V6.3X8NSF |
NACEW101M25V6.3X8TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK101M25V6.3X8TR13 vs NACEW101M25V6.3X8TR13F |
NACZ101M25V6.3X8TR13M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK101M25V6.3X8TR13 vs NACZ101M25V6.3X8TR13M1F |
NACZ101M25V6.3X8TR15M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 25V, 20% +Tol, 20% -Tol, 100uF, 2826, | NIC Components Corp | NACK101M25V6.3X8TR13 vs NACZ101M25V6.3X8TR15M1F |
25JZV100M6.3X8 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2826, CHIP | Rubycon Corporation | NACK101M25V6.3X8TR13 vs 25JZV100M6.3X8 |
NACZ101M25V6.3X8TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACK101M25V6.3X8TR13 vs NACZ101M25V6.3X8TR13F |