Part Details for NACX101M6.3V6.3X5.5TR13F by NIC Components Corp
Results Overview of NACX101M6.3V6.3X5.5TR13F by NIC Components Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACX101M6.3V6.3X5.5TR13F Information
NACX101M6.3V6.3X5.5TR13F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical |
Price & Stock for NACX101M6.3V6.3X5.5TR13F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACX101M6.3V6.3X5.5TR13F
|
Avnet Americas | Aluminum Electrolytic Capacitor, 100uF, 6.3V, ? 20%, 1000 hours @ 105?C, Radial Can - SMD - Tape and... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days Container: Reel | 3000 Factory Stock |
|
$0.0815 / $0.0894 | Buy Now |
|
Future Electronics | NAC series 6.3V 100uF 6.3x5.5mm 1000HRs 105'C Surface Mound Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks Container: Reel |
0 Reel |
|
$0.0814 / $0.0885 | Buy Now |
DISTI #
17279151
|
Verical | Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.5mm) SMD 0.6 Ohm 0.155A 1000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$0.1354 | Buy Now |
DISTI #
84999868
|
Verical | Cap Aluminum Lytic 100uF 6.3V 20% (6.3 X 5.5mm) SMD 0.6 Ohm 0.155A 1000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.1354 | Buy Now |
DISTI #
SMC-NACX101M6.3V6.3X5.5TR13F
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2018+ Container: Tape & Reel | 44000 |
|
$0.0585 / $0.0634 | RFQ |
DISTI #
NACX101M6.3V6.3X5.5R13F
|
Avnet Abacus | Aluminum Electrolytic Capacitor 100uF 63V 20 1000 hours 105C Radial Can SMD (Alt: NACX101M6.3V6.3... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NACX101M6.3V6.3X5.5TR13F
NACX101M6.3V6.3X5.5TR13F CAD Models
NACX101M6.3V6.3X5.5TR13F Part Data Attributes
|
NACX101M6.3V6.3X5.5TR13F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACX101M6.3V6.3X5.5TR13F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, 2626, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 22 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 6.3 mm | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.0063 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 93 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NACX101M6.3V6.3X5.5TR13F
This table gives cross-reference parts and alternative options found for NACX101M6.3V6.3X5.5TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACX101M6.3V6.3X5.5TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
865060143004 | Wurth Elektronik | $0.3137 | WCAP-ASLL Aluminum Electrolytic Capacitors | NACX101M6.3V6.3X5.5TR13F vs 865060143004 |
EHV101M0JRC | Hitano Enterprise Corp | Check for Price | Aluminum Electrolytic Capacitor, Aluminum (wet), | NACX101M6.3V6.3X5.5TR13F vs EHV101M0JRC |
6.3SKV100M6.3X5.5 | Rubycon Corporation | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NACX101M6.3V6.3X5.5TR13F vs 6.3SKV100M6.3X5.5 |
NACEW101M6.3V6.3X5.5TR13F | NIC Components Corp | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NACX101M6.3V6.3X5.5TR13F vs NACEW101M6.3V6.3X5.5TR13F |