NACK471M63V16X17TR15F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 7566, CHIP, ROHS COMPLIANT

Overview of NACK471M63V16X17TR15F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for NACK471M63V16X17TR15F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # NACK471M63V16X17TR
Avnet Americas Aluminum Electrolytic Capacitor, 470 uF, 63 V, ? 20%, 5000 hours @ 105?C, Radial Can - SMD - Tape and Reel (Alt: NACK471M63V16X17TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 18 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.8663
  • 1,400 $0.8419
  • 2,400 $0.8176
  • 5,000 $0.7993
  • 10,000 $0.7750
$0.7750 / $0.8663 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 200 Lead time: 21 Weeks 0
  • 1,000 $0.7310
$0.7310 Buy Now

CAD Models for NACK471M63V16X17TR15F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACK471M63V16X17TR15F by NIC Components Corp

NACK471M63V16X17TR15F
NIC Components Corp
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
18 Weeks
Capacitance
470 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
16 mm
Dielectric Material
ALUMINUM (WET)
Height
17 mm
JESD-609 Code
e3
Leakage Current
0.2961 mA
Length
16.7 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 15 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
63 V
Ripple Current
1057.5 mA
Size Code
6666
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Matte Tin (Sn)
Terminal Shape
FLAT
Width
16.7 mm
Want to compare parts?
  1. NACK471M63V16X17TR15F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 7566, CHIP, ROHS COMPLIANT
    VS

Related Parts for NACK471M63V16X17TR15F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACK471M63V16X17TR15F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACK471M63V16X17TR15F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACK471M63V16X17TR15F would you like to use for your alert(s)?
  • Please alert me when NACK471M63V16X17TR15F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACK471M63V16X17TR15F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACK471M63V16X17TR15F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACK471M63V16X17TR15F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACK471M63V16X17TR15F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACK471M63V16X17TR15F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: