NACK151M16V6.3X8TR13F
NIC Components Corp
Description: Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT

Overview of NACK151M16V6.3X8TR13F by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for NACK151M16V6.3X8TR13F by NIC Components Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 79368415
Verical Cap Aluminum Lytic 150uF 16V 20% (6.3 X 8mm) SMD 280mA 2000h 105°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2318 Americas - 27000
  • 500 $0.3172
  • 1,000 $0.2730
  • 2,500 $0.2412
  • 4,000 $0.2252
  • 5,000 $0.2126
  • 10,000 $0.2014
$0.2014 / $0.3172 Buy Now
DISTI # C1S527800429267
Chip1Stop Cap Aluminum Lytic 150uF 16V 20% (6.3 X 8mm) SMD 0.34 Ohm 280mA 2000h 105C T/R RoHS: Compliant 27000
  • 500 $0.3172
  • 1,000 $0.2730
  • 2,500 $0.2412
  • 4,000 $0.2252
  • 5,000 $0.2126
  • 10,000 $0.2014
$0.2014 / $0.3172 Buy Now

CAD Models for NACK151M16V6.3X8TR13F by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NACK151M16V6.3X8TR13F by NIC Components Corp

NACK151M16V6.3X8TR13F
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
, 2626
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.22.00.20
Factory Lead Time
50 Weeks
Capacitance
150 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
6.3 mm
Dielectric Material
ALUMINUM (WET)
Height
8 mm
JESD-609 Code
e6
Leakage Current
0.024 mA
Length
6.6 mm
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
SMT
Packing Method
TR, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
16 V
Ripple Current
210 mA
Size Code
2626
Surface Mount
YES
Tan Delta
0.16
Terminal Finish
Tin/Bismuth (Sn/Bi)
Terminal Shape
FLAT
Width
6.6 mm
Want to compare parts?
  1. NACK151M16V6.3X8TR13F
    NIC Components Corp
    Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for NACK151M16V6.3X8TR13F

This table gives cross-reference parts and alternative options found for NACK151M16V6.3X8TR13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACK151M16V6.3X8TR13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NACEW151M16V6.3X8TR13 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150uF, SURFACE MOUNT, 2626, CAN NIC Components Corp NACK151M16V6.3X8TR13F vs NACEW151M16V6.3X8TR13
NAZT151M16V6.3X8NLBYF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACK151M16V6.3X8TR13F vs NAZT151M16V6.3X8NLBYF
NACK151M16V6.3X8TR13WTYF Aluminum Electrolytic Capacitor, Aluminum (wet), CHIP, ROHS COMPLIANT NIC Components Corp NACK151M16V6.3X8TR13F vs NACK151M16V6.3X8TR13WTYF
NACZ151M16V6.3X8TR15M1F Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 2826, NIC Components Corp NACK151M16V6.3X8TR13F vs NACZ151M16V6.3X8TR15M1F
NACZ151M16V6.3X8TR13YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACK151M16V6.3X8TR13F vs NACZ151M16V6.3X8TR13YF
NACZ151M16V6.3X8TR13M1YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, 2826, NIC Components Corp NACK151M16V6.3X8TR13F vs NACZ151M16V6.3X8TR13M1YF
NACY151M16V6.3X8TR13F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACK151M16V6.3X8TR13F vs NACY151M16V6.3X8TR13F
NAZJ151M16V6.3X8NBF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT NIC Components Corp NACK151M16V6.3X8TR13F vs NAZJ151M16V6.3X8NBF
NACK151M16V6.3X8TR13YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 3126, CHIP, ROHS COMPLIANT NIC Components Corp NACK151M16V6.3X8TR13F vs NACK151M16V6.3X8TR13YF
NACEW151M16V6.3X8TR13YF Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, 2826, NIC Components Corp NACK151M16V6.3X8TR13F vs NACEW151M16V6.3X8TR13YF

Related Parts for NACK151M16V6.3X8TR13F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NACK151M16V6.3X8TR13F by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NACK151M16V6.3X8TR13F by NIC Components Corp

Select Manufacturer
Which Manufacturer of NACK151M16V6.3X8TR13F would you like to use for your alert(s)?
  • Please alert me when NACK151M16V6.3X8TR13F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NACK151M16V6.3X8TR13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NACK151M16V6.3X8TR13F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NACK151M16V6.3X8TR13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NACK151M16V6.3X8TR13F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NACK151M16V6.3X8TR13F by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: