Part Details for NACEW151M16V6.3X8TR13YF by NIC Components Corp
Overview of NACEW151M16V6.3X8TR13YF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NACEW151M16V6.3X8TR13YF
NACEW151M16V6.3X8TR13YF CAD Models
NACEW151M16V6.3X8TR13YF Part Data Attributes
|
NACEW151M16V6.3X8TR13YF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACEW151M16V6.3X8TR13YF
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, 2826,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | , 2826 | |
Reach Compliance Code | compliant | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 1770 mΩ | |
Height | 8 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.024 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 95 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.16 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for NACEW151M16V6.3X8TR13YF
This table gives cross-reference parts and alternative options found for NACEW151M16V6.3X8TR13YF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACEW151M16V6.3X8TR13YF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NACK151M16V6.3X8TR13WTYF | Aluminum Electrolytic Capacitor, Aluminum (wet), CHIP, ROHS COMPLIANT | NIC Components Corp | NACEW151M16V6.3X8TR13YF vs NACK151M16V6.3X8TR13WTYF |
NAZT151M16V6.3X8NBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACEW151M16V6.3X8TR13YF vs NAZT151M16V6.3X8NBF |
NACZ151M16V6.3X8TR13YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACEW151M16V6.3X8TR13YF vs NACZ151M16V6.3X8TR13YF |
NAZJ151M16V6.3X8NBF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150uF, SURFACE MOUNT, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACEW151M16V6.3X8TR13YF vs NAZJ151M16V6.3X8NBF |
NACEW151M16V6.3X8TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 2826, | NIC Components Corp | NACEW151M16V6.3X8TR13YF vs NACEW151M16V6.3X8TR15YF |
NACEW151M16V6.3X8TR13 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16V, 150uF, SURFACE MOUNT, 2626, CAN | NIC Components Corp | NACEW151M16V6.3X8TR13YF vs NACEW151M16V6.3X8TR13 |
NACK151M16V6.3X8TR13F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACEW151M16V6.3X8TR13YF vs NACK151M16V6.3X8TR13F |
NAZT151M16V6.3X8NLBF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACEW151M16V6.3X8TR13YF vs NAZT151M16V6.3X8NLBF |
NACZ151M16V6.3X8TR13M1F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2626, CHIP, ROHS COMPLIANT | NIC Components Corp | NACEW151M16V6.3X8TR13YF vs NACZ151M16V6.3X8TR13M1F |
NACZ151M16V6.3X8TR15YF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 2826, | NIC Components Corp | NACEW151M16V6.3X8TR13YF vs NACZ151M16V6.3X8TR15YF |