Part Details for NACE102M6.3V8X10.5TR15F by NIC Components Corp
Results Overview of NACE102M6.3V8X10.5TR15F by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NACE102M6.3V8X10.5TR15F Information
NACE102M6.3V8X10.5TR15F by NIC Components Corp is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for NACE102M6.3V8X10.5TR15F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NACE102M6.3V8X10.5TR15F
|
Avnet Americas | Aluminum Electrolytic Capacitor 10000uF 6.3V 20% 2 Pin T/R - Tape and Reel (Alt: NACE102M6.3V8X10.5T... more RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 20 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.1513 / $0.1660 | Buy Now |
DISTI #
E54:1762_22502454
|
Arrow Electronics | Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.5mm) SMD 0.5 Ohm 0.33A 2000h 85°C T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 22 Weeks Date Code: 2331 | Europe - 2500 |
|
$0.1365 / $0.1432 | Buy Now |
|
Future Electronics | NACE SERIES SMD 6.3V 1000uF 20%TOL 8x10.5MM 85'C 2000HRS RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 300 Lead time: 20 Weeks Container: Reel |
0 Reel |
|
$0.1530 / $0.1650 | Buy Now |
DISTI #
78438993
|
Verical | Cap Aluminum Lytic 1000uF 6.3V 20% (8 X 10.5mm) SMD 0.5 Ohm 0.33A 2000h 85°C T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 | Americas - 2500 |
|
$0.2462 | Buy Now |
Part Details for NACE102M6.3V8X10.5TR15F
NACE102M6.3V8X10.5TR15F CAD Models
NACE102M6.3V8X10.5TR15F Part Data Attributes
|
NACE102M6.3V8X10.5TR15F
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NACE102M6.3V8X10.5TR15F
NIC Components Corp
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CAN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Factory Lead Time | 20 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 500 mΩ | |
Height | 10.5 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.063 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 330 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.3 | |
Terminal Finish | TIN BISMUTH | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for NACE102M6.3V8X10.5TR15F
This table gives cross-reference parts and alternative options found for NACE102M6.3V8X10.5TR15F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NACE102M6.3V8X10.5TR15F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
108SML6R3M | Cornell Dubilier Electronics Inc | Check for Price | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, LEAD FREE | NACE102M6.3V8X10.5TR15F vs 108SML6R3M |
NACE102M6.3V8X10.5TR13F | NIC Components Corp | $0.1344 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | NACE102M6.3V8X10.5TR15F vs NACE102M6.3V8X10.5TR13F |