-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SMPS Transformer,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NA6223-AL | Coilcraft Inc | SMPS Transformer | |
NA6223-ALD | Coilcraft Inc | SMPS Transformer, | |
NA6223- | Coilcraft Inc | Transformer, for TI TPS23753, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-NA6223-ALD
|
Mouser Electronics | Audio Transformers / Signal Transformers NA6223 10W 0.33Ohms For TPS23753A RoHS: Compliant | 6041 |
|
$3.2500 / $7.1300 | Buy Now |
|
Coilcraft Direct | Transformer, for TI TPS23753, SMT, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 553 |
|
$1.5100 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
NA6223-ALD
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
NA6223-ALD
Coilcraft Inc
SMPS Transformer,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | COILCRAFT | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINAL ALSO | |
Height | 12.7 mm | |
JESD-609 Code | e2 | |
Length | 13.46 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage 1 | 5 V | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Power Rating | 10 W | |
Primary Inductance | 162 µH | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Transformer Type | SMPS TRANSFORMER | |
Width | 13 mm |