Part Details for N999-05-14R5-DD by TT Electronics Resistors
Overview of N999-05-14R5-DD by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SFW14R-5STE1LF | Amphenol Communications Solutions | 1.00mm Flex Connector, SFW-R series, 14 Position, Bottom side Contact, Side Entry Surface Mount ZIF CIC Connector, Lead Free. | |
RJE4A18814R5T | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6A, THR, No Panel Stops, Single Port, Shield With Side EMI Tabs, With LEDs, Tape and Reel Packaging |
Part Details for N999-05-14R5-DD
N999-05-14R5-DD CAD Models
N999-05-14R5-DD Part Data Attributes
|
N999-05-14R5-DD
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
N999-05-14R5-DD
TT Electronics Resistors
Array/Network Resistor, Isolated, Thin Film, 0.1W, 14.5ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 4021,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Monolithic | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 14.5 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 8 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.711 mm | |
Package Length | 10.16 mm | |
Package Style | SMT | |
Package Width | 5.33 mm | |
Rated Power Dissipation (P) | 0.8 W | |
Reference Standard | MIL-PRF-83401 | |
Resistance | 14.5 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 4021 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |