Part Details for N84C161WD42TG by onsemi
Overview of N84C161WD42TG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for N84C161WD42TG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC1243
|
Newark | Mpu Supervisor, -40 To 85Deg C, No. Of Monitored Voltages:1Monitors, Supply Voltage Min:2.7V, Supply Voltage Max:6V, Output Type:Active-High, Active-Low, Ic Case/Package:Soic, No. Of Pins:8Pins, Delay Time:130Ms, Product Range:- Rohs Compliant: Yes |Onsemi N84C161WD42TG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2340 / $0.2410 | Buy Now |
DISTI #
488-N84C161WD42TGCT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL 8SOIC Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2246 / $0.6800 | Buy Now |
DISTI #
N84C161WD42TG
|
Avnet Americas | CPU Supervisor with 16K-bit EEPROM Memory 4.25V to 4.5V Reset Threshold Voltage 8-Pin SOIC T/R - Tape and Reel (Alt: N84C161WD42TG) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.1519 / $0.1813 | Buy Now |
DISTI #
863-N84C161WD42TG
|
Mouser Electronics | Supervisory Circuits EEPROM Serial 16-Kb CPU Supervisor | 0 |
|
$0.2360 / $0.6800 | Order Now |
DISTI #
N84C161WD42TG
|
Avnet Silica | CPU Supervisor with 16K-bit EEPROM Memory 4.25V to 4.5V Reset Threshold Voltage 8-Pin SOIC T/R (Alt: N84C161WD42TG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
N84C161WD42TG
|
EBV Elektronik | CPU Supervisor with 16K-bit EEPROM Memory 4.25V to 4.5V Reset Threshold Voltage 8-Pin SOIC T/R (Alt: N84C161WD42TG) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 31 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for N84C161WD42TG
N84C161WD42TG CAD Models
N84C161WD42TG Part Data Attributes:
|
N84C161WD42TG
onsemi
Buy Now
Datasheet
|
Compare Parts:
N84C161WD42TG
onsemi
EEPROM Serial 16-Kb CPU Supervisor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751BD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | YES | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for N84C161WD42TG
This table gives cross-reference parts and alternative options found for N84C161WD42TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N84C161WD42TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1161JI-42TE13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, SOIC-8 | onsemi | N84C161WD42TG vs CAT1161JI-42TE13 |
CAT1162W-42TE13 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8, Power Management Circuit | onsemi | N84C161WD42TG vs CAT1162W-42TE13 |
CAT1161WI42 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8 | onsemi | N84C161WD42TG vs CAT1161WI42 |
CAT1162JI-42TE13 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | N84C161WD42TG vs CAT1162JI-42TE13 |
CAT1162W-45TE13 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | N84C161WD42TG vs CAT1162W-45TE13 |
CAT1162WI42 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | N84C161WD42TG vs CAT1162WI42 |
CAT1162WI-42TE13 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8, Power Management Circuit | onsemi | N84C161WD42TG vs CAT1162WI-42TE13 |
CAT1162JI-45TE13 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | N84C161WD42TG vs CAT1162JI-45TE13 |
CAT1162JI-45 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8, Power Management Circuit | onsemi | N84C161WD42TG vs CAT1162JI-45 |
CAT1162W-42 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | N84C161WD42TG vs CAT1162W-42 |