Part Details for CAT1162W-45TE13 by onsemi
Overview of CAT1162W-45TE13 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CAT1162W-45TE13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | CAT1162 - Supervisory Circuit with I2C Serial EEPROM, Precision Reset Controller and Watchdog Timer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1300 |
|
$0.6962 / $0.8191 | Buy Now |
Part Details for CAT1162W-45TE13
CAT1162W-45TE13 CAD Models
CAT1162W-45TE13 Part Data Attributes
|
CAT1162W-45TE13
onsemi
Buy Now
Datasheet
|
Compare Parts:
CAT1162W-45TE13
onsemi
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | BAT BUP SW:N;MNL RST:N;OV DET:N;PW FL IP:N;PW FL IO:N;PW FL OP:N;PRG RST DLY:N;UV DET:N;WD:Y;WWD:N | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for CAT1162W-45TE13
This table gives cross-reference parts and alternative options found for CAT1162W-45TE13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CAT1162W-45TE13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT1162JI-45 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8, Power Management Circuit | onsemi | CAT1162W-45TE13 vs CAT1162JI-45 |
CAT1162WI-42-T3 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, 0.150 INCH, ROHS COMPLIANT, MS-012, SOIC-8 | onsemi | CAT1162W-45TE13 vs CAT1162WI-42-T3 |
CAT1162J-42 | IC 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8, Power Management Circuit | onsemi | CAT1162W-45TE13 vs CAT1162J-42 |
CAT1161WI42 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, LEAD FREE AND HALOGEN FREE, SOIC-8 | onsemi | CAT1162W-45TE13 vs CAT1161WI42 |
CAT1162W-42 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1162W-45TE13 vs CAT1162W-42 |
N84C162WD42TG | EEPROM Serial 16-Kb CPU Supervisor, 3000-REEL | onsemi | CAT1162W-45TE13 vs N84C162WD42TG |
CAT1161JI-42TE13 | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO8, 0.150 INCH, SOIC-8 | onsemi | CAT1162W-45TE13 vs CAT1161JI-42TE13 |
CAT1162WI-42-G | CPU Supervisor with 16 k Serial EEPROM Memory, SOIC 8, 150 mils, 100-TUBE | onsemi | CAT1162W-45TE13 vs CAT1162WI-42-G |
CAT1161WI-42-GT3 | CPU Supervisor with 16 k EEPROM Memory, SOIC 8, 150 mils, 3000-REEL | onsemi | CAT1162W-45TE13 vs CAT1161WI-42-GT3 |
CAT1162J-45TE13 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, SOIC-8 | onsemi | CAT1162W-45TE13 vs CAT1162J-45TE13 |