Part Details for N82S126N by Philips Semiconductors
Overview of N82S126N by Philips Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Financial Technology (Fintech)
Healthcare
Price & Stock for N82S126N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ |
Part Details for N82S126N
N82S126N CAD Models
N82S126N Part Data Attributes
|
N82S126N
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N82S126N
Philips Semiconductors
OTP ROM, 256X4, 50ns, TTL, PDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 50 ns | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Memory Density | 1024 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 4 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N82S126N
This table gives cross-reference parts and alternative options found for N82S126N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N82S126N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB7114LCZ | Memory IC | FUJITSU Limited | N82S126N vs MB7114LCZ |
5962-8778802EX | OTP ROM, 256X4, 40ns, Bipolar, CDIP16, CERAMIC, DIP-16 | QP Semiconductor | N82S126N vs 5962-8778802EX |
M38510/20304BEX | OTP ROM, 256X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | QP Semiconductor | N82S126N vs M38510/20304BEX |
M38510/20301BEA | OTP ROM, 256X4, 75ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | QP Semiconductor | N82S126N vs M38510/20301BEA |
MCM10149L-25 | 256X4 OTPROM, 25ns, CDIP16, 620-09 | Motorola Mobility LLC | N82S126N vs MCM10149L-25 |
M38510/20304BEA | OTP ROM, 256X4, 35ns, Bipolar, 0.25 X 0.875 INCH, DIP-16 | QP Semiconductor | N82S126N vs M38510/20304BEA |