Microcontrollers and Processors
N80C251SB-16
Intel Corporation
Description: Microcontroller, 8-Bit, 80251 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44

Overview of N80C251SB-16 by Intel Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for N80C251SB-16 by Intel Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for N80C251SB-16 by Intel Corporation

N80C251SB-16
Intel Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INTEL CORP
Part Package Code
LCC
Package Description
QCCJ, LDCC44,.7SQ
Pin Count
44
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
NO
Address Bus Width
16
Bit Size
8
CPU Family
80251
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
8
JESD-30 Code
S-PQCC-J44
JESD-609 Code
e0
Length
16.5862 mm
Moisture Sensitivity Level
3
Number of I/O Lines
32
Number of Terminals
44
Operating Temperature-Max
70 °C
Operating Temperature-Min
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
RAM (bytes)
1024
Seated Height-Max
4.57 mm
Speed
16 MHz
Supply Current-Max
80 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
16.5862 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. N80C251SB-16
    Intel Corporation
    Microcontroller, 8-Bit, 80251 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44
    VS

Alternate Parts for N80C251SB-16

This table gives cross-reference parts and alternative options found for N80C251SB-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N80C251SB-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N80C151SB16 Microcontroller, 8-Bit, 80151 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation N80C251SB-16 vs N80C151SB16
N83C151SB-16 8-BIT, MROM, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Intel Corporation N80C251SB-16 vs N83C151SB-16
TN80C151SB16 Microcontroller, 8-Bit, 80151 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation N80C251SB-16 vs TN80C151SB16
TN80C151SB16 8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Rochester Electronics LLC N80C251SB-16 vs TN80C151SB16
N80C151SB16 8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Rochester Electronics LLC N80C251SB-16 vs N80C151SB16
N83C151SA-16 8-BIT, MROM, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Intel Corporation N80C251SB-16 vs N83C151SA-16
N83C151SA16 Microcontroller, 8-Bit, MROM, 80151 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation N80C251SB-16 vs N83C151SA16
N80C58L 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Intel Corporation N80C251SB-16 vs N80C58L
Part Number Description Manufacturer Compare
N83C151SA16 Microcontroller, 8-Bit, MROM, 80151 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation N80C251SB-16 vs N83C151SA16
N80C58L 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Intel Corporation N80C251SB-16 vs N80C58L
N80C54L 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Intel Corporation N80C251SB-16 vs N80C54L
TN80C151SB16 8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Rochester Electronics LLC N80C251SB-16 vs TN80C151SB16
N83C151SA-16 8-BIT, MROM, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Intel Corporation N80C251SB-16 vs N83C151SA-16
N83C151SB-16 8-BIT, MROM, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Intel Corporation N80C251SB-16 vs N83C151SB-16
N80C151SB16 Microcontroller, 8-Bit, 80151 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 Intel Corporation N80C251SB-16 vs N80C151SB16
N80C151SB16 8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 Rochester Electronics LLC N80C251SB-16 vs N80C151SB16

Related Parts for N80C251SB-16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N80C251SB-16 by Intel Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N80C251SB-16 by Intel Corporation

Select Manufacturer
Which Manufacturer of N80C251SB-16 would you like to use for your alert(s)?
  • Please alert me when N80C251SB-16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N80C251SB-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N80C251SB-16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N80C251SB-16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N80C251SB-16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N80C251SB-16 by Intel Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: