Part Details for N83C151SB-16 by Intel Corporation
Overview of N83C151SB-16 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N83C151SB-16
N83C151SB-16 CAD Models
N83C151SB-16 Part Data Attributes
|
N83C151SB-16
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
N83C151SB-16
Intel Corporation
8-BIT, MROM, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | LCC | |
Package Description | PLASTIC, LCC-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | S-PQCC-J44 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for N83C151SB-16
This table gives cross-reference parts and alternative options found for N83C151SB-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N83C151SB-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N83C151SA-16 | 8-BIT, MROM, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N83C151SB-16 vs N83C151SA-16 |
TN80C151SB16 | Microcontroller, 8-Bit, 80151 CPU, 16MHz, CMOS, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N83C151SB-16 vs TN80C151SB16 |
TN80C151SB-16 | 8-BIT, 16MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N83C151SB-16 vs TN80C151SB-16 |
N80C54L | 8-BIT, MROM, 8MHz, MICROCONTROLLER, PQCC44, PLASTIC, LCC-44 | Intel Corporation | N83C151SB-16 vs N80C54L |