Part Details for N74S133N by Signetics
Overview of N74S133N by Signetics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Telecommunications
Communication and Networking
Price & Stock for N74S133N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 66 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 13-Input NAND, S-TTL, 16 Pin, Plastic, DIP | 52 |
|
$0.6090 / $1.0150 | Buy Now |
|
Quest Components | Logic Circuit, 13-Input NAND, S-TTL, 16 Pin, Plastic, DIP | 25 |
|
Buy Now |
Part Details for N74S133N
N74S133N CAD Models
N74S133N Part Data Attributes
|
N74S133N
Signetics
Buy Now
Datasheet
|
Compare Parts:
N74S133N
Signetics
NAND Gate, S Series, 1-Func, 13-Input, TTL, PDIP16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIGNETICS CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | S | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | TOTEM POLE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for N74S133N
This table gives cross-reference parts and alternative options found for N74S133N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S133N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S133N | NAND Gate, S Series, 1-Func, 13-Input, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | N74S133N vs DM74S133N |
N74S133N | IC NAND GATE, PDIP16, Gate | NXP Semiconductors | N74S133N vs N74S133N |
N74S133B | NAND Gate, S Series, 1-Func, 13-Input, TTL, PDIP16 | Signetics | N74S133N vs N74S133B |
DM74S133N | NAND Gate, S Series, 1-Func, 13-Input, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | N74S133N vs DM74S133N |
N74S133B | NAND Gate, TTL, PDIP16 | Philips Semiconductors | N74S133N vs N74S133B |
SN74S133N | 13-input positive-NAND gates 16-PDIP 0 to 70 | Texas Instruments | N74S133N vs SN74S133N |