-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
13-input positive-NAND gates 16-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-SN74S133N-ND
|
DigiKey | IC GATE NAND Min Qty: 666 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
19034 In Stock |
|
$0.4500 | Buy Now |
|
Bristol Electronics | 293 |
|
RFQ | ||
|
Quest Components | Logic Circuit, 13-Input NAND, S-TTL, 16 Pin, Plastic, DIP | 336 |
|
$0.4061 / $0.8703 | Buy Now |
|
Quest Components | Logic Circuit, 13-Input NAND, S-TTL, 16 Pin, Plastic, DIP | 180 |
|
$1.0000 / $2.5000 | Buy Now |
|
Quest Components | Logic Circuit, 13-Input NAND, S-TTL, 16 Pin, Plastic, DIP | 117 |
|
$1.2562 / $2.2840 | Buy Now |
|
Quest Components | Logic Circuit, 13-Input NAND, S-TTL, 16 Pin, Plastic, DIP | 60 |
|
$0.6750 / $2.2500 | Buy Now |
|
Quest Components | Logic Circuit, 13-Input NAND, S-TTL, 16 Pin, Plastic, DIP | 1 |
|
$1.4505 | Buy Now |
|
Rochester Electronics | NAND Gate, S Series, 1-Func, 13-Input, TTL, PDIP16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 19034 |
|
$0.3868 / $0.4550 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN74S133N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74S133N
Texas Instruments
13-input positive-NAND gates 16-PDIP 0 to 70
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | S | |
JESD-30 Code | R-PDIP-T16 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 1 | |
Number of Inputs | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 10 mA | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN74S133N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74S133N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N74S133N | NAND Gate, S Series, 1-Func, 13-Input, TTL, PDIP16 | Signetics | SN74S133N vs N74S133N |
DM74S133N | NAND Gate, S Series, 1-Func, 13-Input, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | SN74S133N vs DM74S133N |
N74S133N | IC NAND GATE, PDIP16, Gate | NXP Semiconductors | SN74S133N vs N74S133N |
N74S133B | NAND Gate, S Series, 1-Func, 13-Input, TTL, PDIP16 | Signetics | SN74S133N vs N74S133B |
DM74S133N | NAND Gate, S Series, 1-Func, 13-Input, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | SN74S133N vs DM74S133N |
N74S133B | NAND Gate, TTL, PDIP16 | Philips Semiconductors | SN74S133N vs N74S133B |