There are no models available for this part yet.
Overview of N74S00A by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Financial Technology (Fintech)
Healthcare
CAD Models for N74S00A by Signetics
Part Data Attributes for N74S00A by Signetics
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
S
|
JESD-30 Code
|
R-PDIP-T14
|
JESD-609 Code
|
e0
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.02 A
|
Number of Functions
|
4
|
Number of Inputs
|
2
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
9 mA
|
Prop. Delay@Nom-Sup
|
5 ns
|
Propagation Delay (tpd)
|
5 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for N74S00A
This table gives cross-reference parts and alternative options found for N74S00A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74S00A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S00N/A+ | IC,LOGIC GATE,QUAD 2-INPUT NAND,S-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | N74S00A vs DM74S00N/A+ |
SN74AS00NP3 | NAND Gate | Rochester Electronics LLC | N74S00A vs SN74AS00NP3 |
SN74AS00N3 | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | N74S00A vs SN74AS00N3 |
DM74S00J | IC,LOGIC GATE,QUAD 2-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | Texas Instruments | N74S00A vs DM74S00J |
DM74S00N/B+ | IC,LOGIC GATE,QUAD 2-INPUT NAND,S-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | N74S00A vs DM74S00N/B+ |
DM54S00J/883C | IC,LOGIC GATE,QUAD 2-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | Texas Instruments | N74S00A vs DM54S00J/883C |
DM74S00J/A+ | IC,LOGIC GATE,QUAD 2-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | Texas Instruments | N74S00A vs DM74S00J/A+ |
SN74AS00N1 | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | N74S00A vs SN74AS00N1 |
SN74AS00J4 | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | N74S00A vs SN74AS00J4 |
SN74AS00NE4 | Quadruple 2-Input Positive-NAND Gates 14-PDIP 0 to 70 | Texas Instruments | N74S00A vs SN74AS00NE4 |