Part Details for DM74S00N/B+ by National Semiconductor Corporation
Overview of DM74S00N/B+ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for DM74S00N/B+
DM74S00N/B+ CAD Models
DM74S00N/B+ Part Data Attributes
|
DM74S00N/B+
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74S00N/B+
National Semiconductor Corporation
IC,LOGIC GATE,QUAD 2-INPUT NAND,S-TTL,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM74S00N/B+
This table gives cross-reference parts and alternative options found for DM74S00N/B+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74S00N/B+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S00N/A+ | IC,LOGIC GATE,QUAD 2-INPUT NAND,S-TTL,DIP,14PIN,PLASTIC | National Semiconductor Corporation | DM74S00N/B+ vs DM74S00N/A+ |
SN74AS00NP3 | NAND Gate | Rochester Electronics LLC | DM74S00N/B+ vs SN74AS00NP3 |
SN74AS00N3 | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | DM74S00N/B+ vs SN74AS00N3 |
DM74S00J | IC,LOGIC GATE,QUAD 2-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM74S00N/B+ vs DM74S00J |
DM54S00J/883C | IC,LOGIC GATE,QUAD 2-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM74S00N/B+ vs DM54S00J/883C |
DM74S00J/A+ | IC,LOGIC GATE,QUAD 2-INPUT NAND,S-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM74S00N/B+ vs DM74S00J/A+ |
SN74AS00N1 | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | DM74S00N/B+ vs SN74AS00N1 |
SN74AS00J4 | IC,LOGIC GATE,QUAD 2-INPUT NAND,AS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM74S00N/B+ vs SN74AS00J4 |
SN74AS00NE4 | Quadruple 2-Input Positive-NAND Gates 14-PDIP 0 to 70 | Texas Instruments | DM74S00N/B+ vs SN74AS00NE4 |
DM54S00J | NAND Gate | Rochester Electronics LLC | DM74S00N/B+ vs DM54S00J |