Datasheets
N74F139D by:

Decoder/Driver, TTL, PDSO16,

Part Details for N74F139D by Philips Semiconductors

Overview of N74F139D by Philips Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for N74F139D

Part # Distributor Description Stock Price Buy
Bristol Electronics   2012
RFQ
Quest Components Demultiplexer/Decoder, 2 To 4 Line, 16 Pin, Plastic, SOP 1609
  • 1 $0.8000
  • 126 $0.4000
  • 501 $0.3200
$0.3200 / $0.8000 Buy Now

Part Details for N74F139D

N74F139D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

N74F139D Part Data Attributes

N74F139D Philips Semiconductors
Buy Now Datasheet
Compare Parts:
N74F139D Philips Semiconductors Decoder/Driver, TTL, PDSO16,
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer PHILIPS SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Logic IC Type OTHER DECODER/DRIVER
Max I(ol) 0.02 A
Number of Functions 2
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Supply Current-Max (ICC) 20 mA
Prop. Delay@Nom-Sup 9 ns
Qualification Status Not Qualified
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade COMMERCIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL

N74F139D Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for N74F139D by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: N74F139D by Philips Semiconductors

Select Manufacturer
Which Manufacturer of N74F139D would you like to use for your alert(s)?
  • Please alert me when N74F139D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for N74F139D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for N74F139D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for N74F139D alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for N74F139D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare N74F139D by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: