Part Details for N74ALS138D by NXP Semiconductors
Overview of N74ALS138D by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N74ALS138D
N74ALS138D CAD Models
N74ALS138D Part Data Attributes
|
N74ALS138D
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
N74ALS138D
NXP Semiconductors
IC ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 3 ENABLE INPUTS | |
Family | ALS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
Length | 9.9 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | 3-LINE TO 8-LINE DECODER | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 7 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for N74ALS138D
This table gives cross-reference parts and alternative options found for N74ALS138D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74ALS138D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS138M | Decoder/Driver, ALS Series, Inverted Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | N74ALS138D vs DM74ALS138M |
SN74ALS138ADR | 3-Line to 8-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | N74ALS138D vs SN74ALS138ADR |
SN74ALS138ADRE4 | 3-Line to 8-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | N74ALS138D vs SN74ALS138ADRE4 |
SN74ALS138AD | 3-Line to 8-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | N74ALS138D vs SN74ALS138AD |
N74ALS138D-T | IC ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, Decoder/Driver | NXP Semiconductors | N74ALS138D vs N74ALS138D-T |
SN74ALS138ADE4 | 3-Line to 8-Line Decoders/Demultiplexers 16-SOIC 0 to 70 | Texas Instruments | N74ALS138D vs SN74ALS138ADE4 |
SN74ALS138DR | ALS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16 | Texas Instruments | N74ALS138D vs SN74ALS138DR |