There are no models available for this part yet.
Overview of N74190B by Signetics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Space Technology
Aerospace and Defense
Automotive
CAD Models for N74190B by Signetics
Part Data Attributes for N74190B by Signetics
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SIGNETICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
BIDIRECTIONAL
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-PDIP-T16
|
Load Capacitance (CL)
|
15 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
DECADE COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
105 mA
|
Propagation Delay (tpd)
|
36 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
fmax-Min
|
25 MHz
|
Alternate Parts for N74190B
This table gives cross-reference parts and alternative options found for N74190B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N74190B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74190N | IC,COUNTER,UP/DOWN,DECADE,STD-TTL,DIP,16PIN,PLASTIC | Texas Instruments | N74190B vs DM74190N |
SN74190N-10 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16 | Texas Instruments | N74190B vs SN74190N-10 |
SN74190J4 | Binary Counter, | Rochester Electronics LLC | N74190B vs SN74190J4 |
DM74190N | Decade Counter, | Rochester Electronics LLC | N74190B vs DM74190N |
SN54190J | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | N74190B vs SN54190J |
S54190F | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, CDIP16, CERAMIC, DIP-16, Counter | NXP Semiconductors | N74190B vs S54190F |
SN74190NP3 | SN74190NP3 | Texas Instruments | N74190B vs SN74190NP3 |
74190B | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT BIDIRECTIONAL DECADE COUNTER, PDIP16 | Philips Semiconductors | N74190B vs 74190B |
74190B | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Bidirectional, TTL, PDIP16, | Signetics | N74190B vs 74190B |
DM74190N | IC,COUNTER,UP/DOWN,DECADE,STD-TTL,DIP,16PIN,PLASTIC | National Semiconductor Corporation | N74190B vs DM74190N |