-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial SRAM Memory, 256-kb, 3.0 V, SOIC-8 Narrow Body, 100-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P1180
|
Newark | Sram, 256Kbit, Serial, 20Mhz, 8-Soic, Sram Type:Synchronous Sram, Memory Configuration:32K X 8Bit, Ic Case/Package:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Supply Voltage Nom:3V, Product Range:- Rohs Compliant: Yes |Onsemi N25S830HAS22I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$0.4200 | Buy Now |
DISTI #
766-1043-ND
|
DigiKey | IC SRAM 256KBIT SPI 20MHZ 8SOIC Min Qty: 1 Lead time: 26 Weeks Container: Tube |
87 In Stock |
|
$1.4389 / $2.2400 | Buy Now |
DISTI #
N25S830HAS22I
|
Avnet Americas | SRAM Chip Sync Single 3V 256K-Bit 32K x 8 25ns 8-Pin SOIC N Tube - Rail/Tube (Alt: N25S830HAS22I) RoHS: Compliant Min Qty: 256 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 10030 Partner Stock |
|
$1.2140 / $1.4489 | Buy Now |
DISTI #
03P1180
|
Avnet Americas | SRAM Chip Sync Single 3V 256K-Bit 32K x 8 25ns 8-Pin SOIC N Tube - Bulk (Alt: 03P1180) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 1 Days Container: Bulk | 1 Partner Stock |
|
$1.4700 / $1.8100 | Buy Now |
DISTI #
N25S830HAS22I
|
Avnet Americas | SRAM Chip Sync Single 3V 256K-Bit 32K x 8 25ns 8-Pin SOIC N Tube - Rail/Tube (Alt: N25S830HAS22I) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Tube | 6200 Factory Stock |
|
$1.3119 / $1.4685 | Buy Now |
DISTI #
863-N25S830HAS22I
|
Mouser Electronics | SRAM 256KB 3V SERIAL SRAM RoHS: Compliant | 3 |
|
$1.5700 / $2.2400 | Buy Now |
DISTI #
V79:2366_25542090
|
Arrow Electronics | SRAM Chip Sync Single 3V 256K-bit 32K x 8 25ns 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2042 | Americas - 459 |
|
$0.9361 / $0.9666 | Buy Now |
DISTI #
70466802
|
RS | N25S830HAS22I SRAM Memory Chip, 256kbit, 2.7 - 3.6 V, 25ns 8-Pin SOIC | ON Semiconductor N25S830HAS22I RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8400 / $2.1600 | RFQ |
|
Future Electronics | N25S830HA Series 256 Kbyte 3 V Low Power Serial SRAM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Container: Tube | 550Tube |
|
$1.2700 / $1.4400 | Buy Now |
|
Future Electronics | N25S830HA Series 256 Kbyte 3 V Low Power Serial SRAM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 100 Lead time: 26 Weeks Container: Tube | 0Tube |
|
$1.2700 / $1.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
N25S830HAS22I
onsemi
Buy Now
Datasheet
|
Compare Parts:
N25S830HAS22I
onsemi
Serial SRAM Memory, 256-kb, 3.0 V, SOIC-8 Narrow Body, 100-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC-8 Narrow Body | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 751AZ | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 11 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Clock Frequency-Max (fCLK) | 20 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1, (3 LINE) | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.91 mm |
This table gives cross-reference parts and alternative options found for N25S830HAS22I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N25S830HAS22I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N25S830HAT22I | Serial SRAM Memory, 256-kb, 3.0 V, TSSOP 8 LEAD 3.0x4.4x1.1 mm, 100-TUBE | onsemi | N25S830HAS22I vs N25S830HAT22I |
N25S830HAS22IT | 32KX8 STANDARD SRAM, PDSO8, 0.150 INCH, GREEN, PLASTIC, SOIC-8 | onsemi | N25S830HAS22I vs N25S830HAS22IT |