Part Details for 23K256T-I/ST by Microchip Technology Inc
Overview of 23K256T-I/ST by Microchip Technology Inc
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 23K256T-I/ST
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08P0027
|
Newark | 256K, 32K X 8 2.7V Serial Sram, Ind 8 Tssop 4.4Mm T/R Rohs Compliant: Yes |Microchip 23K256T-I/ST RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 | Buy Now |
DISTI #
72AC7645
|
Newark | Sram, 256Kbit, -40 To 85Deg C, Memory Size:256Kbit, Sram Memory Configuration:32K X 8Bit, Supply Voltage Range:2.7V To 3.6V, Memory Case Style:Tssop, No. Of Pins:8Pins, Access Time:-, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Microchip 23K256T-I/ST RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5100 / $2.3000 | Buy Now |
DISTI #
23K256T-I/STCT-ND
|
DigiKey | IC SRAM 256KBIT SPI 20MHZ 8TSSOP Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7239 In Stock |
|
$1.2750 / $1.3800 | Buy Now |
DISTI #
23K256T-I/ST
|
Avnet Americas | SRAM, 256 Kbit, 32K x 8bit, 20 MHz, 3.3 V, 8 Pins, TSSOP - Tape and Reel (Alt: 23K256T-I/ST) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.2400 / $1.3400 | Buy Now |
DISTI #
579-23K256T-I/ST
|
Mouser Electronics | SRAM 256K 32K X 8 2.7V SERIAL SRAM IND RoHS: Compliant | 11009 |
|
$1.2400 / $1.3400 | Buy Now |
DISTI #
V72:2272_06422270
|
Arrow Electronics | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2303 Container: Cut Strips | Americas - 3472 |
|
$1.3080 / $1.4640 | Buy Now |
DISTI #
23K256T-I/ST
|
Microchip Technology Inc | 256 Kb SERIAL LOW POWER SRAM, Projected EOL: 2034-01-07 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Reel |
18910 Alternates Available |
|
$1.1100 / $1.3400 | Buy Now |
DISTI #
70451679
|
RS | 256K, 32K X 8 2.7V SERIAL SRAM, IND8 TSSOP 4.4mm T/R | Microchip Technology Inc. 23K256T-I/ST RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3000 / $1.5300 | RFQ |
|
Future Electronics | 23K256 Series 256 Kb (32 K x 8) 3.6 V SPI Bus Low-Power Serial SRAM - TSSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks Container: Reel | 2500Reel |
|
$1.2200 | Buy Now |
|
Onlinecomponents.com | SRAM Chip Sync Single 3.3V 256K-bit 32K x 8 25ns 8-Pin TSSOP - Tape&Reel RoHS: Compliant |
2500 In Stock 15000 Factory Stock |
|
$1.2100 / $1.3300 | Buy Now |
Part Details for 23K256T-I/ST
23K256T-I/ST CAD Models
23K256T-I/ST Part Data Attributes
|
23K256T-I/ST
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
23K256T-I/ST
Microchip Technology Inc
32K X 8 STANDARD SRAM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 20 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000004 A | |
Standby Voltage-Min | 2.7 V | |
Supply Current-Max | 0.01 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for 23K256T-I/ST
This table gives cross-reference parts and alternative options found for 23K256T-I/ST. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 23K256T-I/ST, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
23K256T-ISTT-I/ST | 32K X 8 STANDARD SRAM, PDSO8, 4.40 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 23K256T-I/ST vs 23K256T-ISTT-I/ST |
23K256T-E/ST | 32K X 8 STANDARD SRAM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 23K256T-I/ST vs 23K256T-E/ST |
23K256-IST-I/ST | 32K X 8 STANDARD SRAM, PDSO8, 4.40 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, TSSOP-8 | Microchip Technology Inc | 23K256T-I/ST vs 23K256-IST-I/ST |
23K256-I/ST | 32K X 8 STANDARD SRAM, PDSO8, 4.40 MM, PLASTIC, TSSOP-8 | Microchip Technology Inc | 23K256T-I/ST vs 23K256-I/ST |