Part Details for N0603C561JNB by Walsin Technology Corporation
Overview of N0603C561JNB by Walsin Technology Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for N0603C561JNB
N0603C561JNB CAD Models
N0603C561JNB Part Data Attributes
|
N0603C561JNB
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
N0603C561JNB
Walsin Technology Corporation
Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POE INTERNATIONAL CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | N/B/T/U0603C | |
Size Code | 0603 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Width | 0.8 mm |
Alternate Parts for N0603C561JNB
This table gives cross-reference parts and alternative options found for N0603C561JNB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of N0603C561JNB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TYC0603A561JDT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603 | TE Connectivity | N0603C561JNB vs TYC0603A561JDT |
N0603C561JNT | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Walsin Technology Corporation | N0603C561JNB vs N0603C561JNT |
SCM10C561JNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Surge Components Inc | N0603C561JNB vs SCM10C561JNNC |
0603N561J100LT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Walsin Technology Corporation | N0603C561JNB vs 0603N561J100LT |
0603N561J100LR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Walsin Technology Corporation | N0603C561JNB vs 0603N561J100LR |
0603N561J100LG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Walsin Technology Corporation | N0603C561JNB vs 0603N561J100LG |
0603NPO561J10V | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Synton-Tech Corp | N0603C561JNB vs 0603NPO561J10V |
SCM10C561JNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Surge Components Inc | N0603C561JNB vs SCM10C561JNND |