Part Details for TYC0603A561JDT by TE Connectivity
Overview of TYC0603A561JDT by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TYC0603A561JDT
TYC0603A561JDT CAD Models
TYC0603A561JDT Part Data Attributes
|
TYC0603A561JDT
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TYC0603A561JDT
TE Connectivity
Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.00056 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for TYC0603A561JDT
This table gives cross-reference parts and alternative options found for TYC0603A561JDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TYC0603A561JDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
N0603C561JNT | Ceramic Capacitor, Ceramic, 10V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Walsin Technology Corporation | TYC0603A561JDT vs N0603C561JNT |
SCM10C561JNNC | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Surge Components Inc | TYC0603A561JDT vs SCM10C561JNNC |
0603N561J100LT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Walsin Technology Corporation | TYC0603A561JDT vs 0603N561J100LT |
0603N561J100LR | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Walsin Technology Corporation | TYC0603A561JDT vs 0603N561J100LR |
0603N561J100LG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Walsin Technology Corporation | TYC0603A561JDT vs 0603N561J100LG |
0603NPO561J10V | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Synton-Tech Corp | TYC0603A561JDT vs 0603NPO561J10V |
SCM10C561JNND | Ceramic Capacitor, Multilayer, Ceramic, 10V, 5% +Tol, 5% -Tol, NP0, -/+30ppm/Cel TC, 0.00056uF, 0603, | Surge Components Inc | TYC0603A561JDT vs SCM10C561JNND |