Part Details for MYS125 by Diotec Semiconductor AG
Overview of MYS125 by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MYS125
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2721-MYS125-ND
|
DigiKey | BRIDGE RECTIFIER, SINGLE PHASE, Min Qty: 1000 Lead time: 5 Weeks Container: Strip MARKETPLACE PRODUCT |
56000 In Stock |
|
$0.1347 / $0.3820 | Buy Now |
DISTI #
2796-MYS125TR-ND
|
DigiKey | BRIDGE 1-PH MICRODIL 250V 150C Min Qty: 4000 Lead time: 2 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
56000 In Stock |
|
$0.1394 | Buy Now |
DISTI #
4878-MYS125-ND
|
DigiKey | IC Min Qty: 4000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0936 | Buy Now |
DISTI #
637-MYS125
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, MicroDIL, 250V, 0.5A, 150C RoHS: Compliant | 3985 |
|
$0.0980 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Bridge - Single Phase - MicroDIL - 250V - 0.5A - 1500ns RoHS: Compliant | 56000 Factory Stock |
|
$0.0586 / $0.0738 | Buy Now |
DISTI #
MYS125-DIO
|
TME | Bridge rectifier: single-phase, 250V, If: 0.5A, Ifsm: 20A, MicroDIL Min Qty: 5 | 3577 |
|
$0.0720 / $0.1860 | Buy Now |
|
Master Electronics | Bridge - Single Phase - MicroDIL - 250V - 0.5A - 1500ns RoHS: Compliant | 56000 Factory Stock |
|
$0.0586 / $0.0738 | Buy Now |