Part Details for MY9YBF W=1270.0MM RAW,MY9YLH W=1230.0MM RAW by SYMBIO INC,
Overview of MY9YBF W=1270.0MM RAW,MY9YLH W=1230.0MM RAW by SYMBIO INC,
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MY9YBF W=1270.0MM RAW,MY9YLH W=1230.0MM RAW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MY9YBF W=1270.0MM RAW,MY9YLH W=1230.0MM RAW
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 6800 |
|
RFQ |