Datasheets
MXSMBJ170CATR by: Microsemi Corporation

600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMBJ, 2 PIN

Part Details for MXSMBJ170CATR by Microsemi Corporation

Overview of MXSMBJ170CATR by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MXSMBJ170CATR

MXSMBJ170CATR CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MXSMBJ170CATR Part Data Attributes

MXSMBJ170CATR Microsemi Corporation
Buy Now Datasheet
Compare Parts:
MXSMBJ170CATR Microsemi Corporation 600W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, SMBJ, 2 PIN
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer MICROSEMI CORP
Part Package Code DO-214AA
Package Description R-PDSO-C2
Pin Count 2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 209 V
Breakdown Voltage-Min 189 V
Breakdown Voltage-Nom 199 V
Clamping Voltage-Max 275 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AA
JESD-30 Code R-PDSO-C2
JESD-609 Code e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 600 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity BIDIRECTIONAL
Power Dissipation-Max 1.38 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 170 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form C BEND
Terminal Position DUAL

Alternate Parts for MXSMBJ170CATR

This table gives cross-reference parts and alternative options found for MXSMBJ170CATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXSMBJ170CATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MXSMBJ170CA/TR Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MXSMBJ170CATR vs MXSMBJ170CA/TR
Part Number Description Manufacturer Compare
MXSMBJ170CA Trans Voltage Suppressor Diode, 600W, 170V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN Microsemi Corporation MXSMBJ170CATR vs MXSMBJ170CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXSMBJ170CATR by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXSMBJ170CATR by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXSMBJ170CATR would you like to use for your alert(s)?
  • Please alert me when MXSMBJ170CATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXSMBJ170CATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXSMBJ170CATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXSMBJ170CATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXSMBJ170CATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXSMBJ170CATR by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: