Part Details for MXRT100KP250CAE3/TR by Microsemi Corporation
Overview of MXRT100KP250CAE3/TR by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MXRT100KP250CAE3/TR
MXRT100KP250CAE3/TR CAD Models
MXRT100KP250CAE3/TR Part Data Attributes
|
MXRT100KP250CAE3/TR
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MXRT100KP250CAE3/TR
Microsemi Corporation
Trans Voltage Suppressor Diode, 100000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, CASE 5A, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 308 V | |
Breakdown Voltage-Min | 278 V | |
Breakdown Voltage-Nom | 293 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 493 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 250 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MXRT100KP250CAE3/TR
This table gives cross-reference parts and alternative options found for MXRT100KP250CAE3/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXRT100KP250CAE3/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30KPA260CAE3TR | Trans Voltage Suppressor Diode, 30000W, 270V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP250CAE3/TR vs 30KPA260CAE3TR |
30KPA258CAE3 | Trans Voltage Suppressor Diode, 30000W, 258V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | Microsemi Corporation | MXRT100KP250CAE3/TR vs 30KPA258CAE3 |
MART100KP250CA | Trans Voltage Suppressor Diode, 100000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP250CAE3/TR vs MART100KP250CA |
30KP258CA | Trans Voltage Suppressor Diode, 30000W, 258V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN | Micro Commercial Components | MXRT100KP250CAE3/TR vs 30KP258CA |
30KPA258CA | Trans Voltage Suppressor Diode, 30000W, 258V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6 (P600), 2 PIN | RFE International Inc | MXRT100KP250CAE3/TR vs 30KPA258CA |
MXRT100KP260CA | Trans Voltage Suppressor Diode, 100000W, 260V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP250CAE3/TR vs MXRT100KP260CA |
30KP258CA-AP | Trans Voltage Suppressor Diode, 30000W, 258V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | MXRT100KP250CAE3/TR vs 30KP258CA-AP |
MA30KP250CAE3 | Trans Voltage Suppressor Diode, 30000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP250CAE3/TR vs MA30KP250CAE3 |
MQRT100KP250CATR | Trans Voltage Suppressor Diode, 100000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP250CAE3/TR vs MQRT100KP250CATR |
MX30KPA270CA | Trans Voltage Suppressor Diode, 30000W, 270V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MXRT100KP250CAE3/TR vs MX30KPA270CA |