Part Details for MART100KP250CA by Microsemi Corporation
Overview of MART100KP250CA by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MART100KP250CA
MART100KP250CA CAD Models
MART100KP250CA Part Data Attributes
|
MART100KP250CA
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
MART100KP250CA
Microsemi Corporation
Trans Voltage Suppressor Diode, 100000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 5A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 308 V | |
Breakdown Voltage-Min | 278 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 100000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1.61 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 250 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MART100KP250CA
This table gives cross-reference parts and alternative options found for MART100KP250CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MART100KP250CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MV30KP250CATR | Trans Voltage Suppressor Diode, 30000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP250CA vs MV30KP250CATR |
MSP30KP250CAE3 | Trans Voltage Suppressor Diode, 30000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP250CA vs MSP30KP250CAE3 |
MA30KP250CA | Trans Voltage Suppressor Diode, 30000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP250CA vs MA30KP250CA |
RT100KP250CA | Trans Voltage Suppressor Diode, 100000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP250CA vs RT100KP250CA |
MQ30KP250CAE3TR | Trans Voltage Suppressor Diode, 30000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP250CA vs MQ30KP250CAE3TR |
MA30KP250CAE3 | Trans Voltage Suppressor Diode, 30000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP250CA vs MA30KP250CAE3 |
MQ30KP250CA | Trans Voltage Suppressor Diode, 30000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP250CA vs MQ30KP250CA |
MSP30KP250CA | Trans Voltage Suppressor Diode, 30000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP250CA vs MSP30KP250CA |
MX30KP250CA | Trans Voltage Suppressor Diode, 30000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP250CA vs MX30KP250CA |
MXRT100KP250CATRE3 | Trans Voltage Suppressor Diode, 100000W, 250V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | MART100KP250CA vs MXRT100KP250CATRE3 |