MXPLAD18KP10AE3
Description: Trans Voltage Suppressor Diode, 18000W, 10V V(RWM), Unidirectional, 1 Element, Silicon

Overview of MXPLAD18KP10AE3 by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MXPLAD18KP10AE3 by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MXPLAD18KP10AE3
Microchip Technology Inc Uni-Directional TVS _ PLAD, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $59.5000
  • 100 $55.2600
  • 500 $53.1200
  • 1,000 $50.1500
$50.1500 / $59.5000 Buy Now
NAC Hi Rel TVS RoHS: Compliant Min Qty: 100 Package Multiple: 1 0
RFQ

CAD Models for MXPLAD18KP10AE3 by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXPLAD18KP10AE3 by Microchip Technology Inc

MXPLAD18KP10AE3
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
Additional Feature
HIGH RELIABILITY
Breakdown Voltage-Max
12.3 V
Breakdown Voltage-Min
11.1 V
Breakdown Voltage-Nom
11.7 V
Case Connection
CATHODE
Clamping Voltage-Max
17 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
S-PSSO-G1
Non-rep Peak Rev Power Dis-Max
18000 W
Number of Elements
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
2.5 W
Reference Standard
AEC-Q101; IEC-61000-4-2, 4-4, 4-5; MIL-19500
Rep Pk Reverse Voltage-Max
10 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
SINGLE
Want to compare parts?
  1. MXPLAD18KP10AE3
    Microchip Technology Inc
    Trans Voltage Suppressor Diode, 18000W, 10V V(RWM), Unidirectional, 1 Element, Silicon
    VS

Alternate Parts for MXPLAD18KP10AE3

This table gives cross-reference parts and alternative options found for MXPLAD18KP10AE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXPLAD18KP10AE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MPLAD18KP10A Trans Voltage Suppressor Diode, 18000W, 10V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD18KP10AE3 vs MPLAD18KP10A
MPLAD18KP10AE3 Trans Voltage Suppressor Diode, 18000W, 10V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD18KP10AE3 vs MPLAD18KP10AE3
MXLPLAD18KP10AE3 Trans Voltage Suppressor Diode, 18000W, 10V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD18KP10AE3 vs MXLPLAD18KP10AE3
MXLPLAD18KP10A Trans Voltage Suppressor Diode, 18000W, 10V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD18KP10AE3 vs MXLPLAD18KP10A
MAPLAD18KP10A Trans Voltage Suppressor Diode, 18000W, 10V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD18KP10AE3 vs MAPLAD18KP10A
Part Number Description Manufacturer Compare
MXLPLAD18KP10A Trans Voltage Suppressor Diode, 18000W, 10V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD18KP10AE3 vs MXLPLAD18KP10A
MPLAD18KP10AE3 Trans Voltage Suppressor Diode, 18000W, 10V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD18KP10AE3 vs MPLAD18KP10AE3
MXLPLAD18KP10AE3 Trans Voltage Suppressor Diode, 18000W, 10V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD18KP10AE3 vs MXLPLAD18KP10AE3
MXPLAD18KP10A Trans Voltage Suppressor Diode, 18000W, 10V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD18KP10AE3 vs MXPLAD18KP10A
MPLAD18KP10A Trans Voltage Suppressor Diode, 18000W, 10V V(RWM), Unidirectional, 1 Element, Silicon Microchip Technology Inc MXPLAD18KP10AE3 vs MPLAD18KP10A

Related Parts for MXPLAD18KP10AE3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXPLAD18KP10AE3 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXPLAD18KP10AE3 by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of MXPLAD18KP10AE3 would you like to use for your alert(s)?
  • Please alert me when MXPLAD18KP10AE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXPLAD18KP10AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXPLAD18KP10AE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXPLAD18KP10AE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXPLAD18KP10AE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXPLAD18KP10AE3 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: