Diodes
MXMLL5985BUR-1
Microsemi Corporation
Description: Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2

Overview of MXMLL5985BUR-1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Renewable Energy

CAD Models for MXMLL5985BUR-1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MXMLL5985BUR-1 by Microsemi Corporation

MXMLL5985BUR-1
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-213AA
Package Description
O-LELF-R2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Reference Voltage-Nom
2.4 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. MXMLL5985BUR-1
    Microsemi Corporation
    Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2
    VS

Alternate Parts for MXMLL5985BUR-1

This table gives cross-reference parts and alternative options found for MXMLL5985BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXMLL5985BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N5985BURE3 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5985BUR-1 vs 1N5985BURE3
1N5985BUR-1E3TR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MXMLL5985BUR-1 vs 1N5985BUR-1E3TR
BZT55C2V4-L0L1G Zener Diode Taiwan Semiconductor MXMLL5985BUR-1 vs BZT55C2V4-L0L1G
1N5985BUR-1TR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation MXMLL5985BUR-1 vs 1N5985BUR-1TR
MVMLL5985BURTR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5985BUR-1 vs MVMLL5985BURTR
MLL5985BUR-1TR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MXMLL5985BUR-1 vs MLL5985BUR-1TR
BZT55C2V4-B0L1G Zener Diode Taiwan Semiconductor MXMLL5985BUR-1 vs BZT55C2V4-B0L1G
MQMLL5985BUR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5985BUR-1 vs MQMLL5985BUR
MLL5985BUR-1 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MXMLL5985BUR-1 vs MLL5985BUR-1
MXMLL5985BUR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5985BUR-1 vs MXMLL5985BUR
Part Number Description Manufacturer Compare
BZT55C2V4-B0L0G Zener Diode Taiwan Semiconductor MXMLL5985BUR-1 vs BZT55C2V4-B0L0G
MSPMLL5985BUR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5985BUR-1 vs MSPMLL5985BUR
ZMM55-C2V4T/R7 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 PanJit Semiconductor MXMLL5985BUR-1 vs ZMM55-C2V4T/R7
BZT55C2V4-L0L0G Zener Diode Taiwan Semiconductor MXMLL5985BUR-1 vs BZT55C2V4-L0L0G
MVMLL5985BUR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5985BUR-1 vs MVMLL5985BUR
TZMC2V4-M-18 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, MELF-2 Vishay Intertechnologies MXMLL5985BUR-1 vs TZMC2V4-M-18
MXMLL5985BUR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation MXMLL5985BUR-1 vs MXMLL5985BUR
MVMLL5985BUR-1 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation MXMLL5985BUR-1 vs MVMLL5985BUR-1
ZMM55-C2V4C Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 PanJit Semiconductor MXMLL5985BUR-1 vs ZMM55-C2V4C
ZMM55-C2V4CT/R13 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 PanJit Semiconductor MXMLL5985BUR-1 vs ZMM55-C2V4CT/R13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MXMLL5985BUR-1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MXMLL5985BUR-1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MXMLL5985BUR-1 would you like to use for your alert(s)?
  • Please alert me when MXMLL5985BUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MXMLL5985BUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MXMLL5985BUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MXMLL5985BUR-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MXMLL5985BUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MXMLL5985BUR-1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: