BZT55C2V4-L0L1G
Taiwan Semiconductor
Description: Zener Diode

Overview of BZT55C2V4-L0L1G by Taiwan Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Environmental Monitoring Audio and Video Systems Aerospace and Defense Energy and Power Systems Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Renewable Energy

CAD Models for BZT55C2V4-L0L1G by Taiwan Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BZT55C2V4-L0L1G by Taiwan Semiconductor

BZT55C2V4-L0L1G
Taiwan Semiconductor
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
85 Ω
JEDEC-95 Code
DO-213AA
JESD-30 Code
O-LELF-R2
JESD-609 Code
e3
Knee Impedance-Max
600 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
Reference Voltage-Nom
2.4 V
Reverse Current-Max
50 µA
Reverse Test Voltage
1 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Form
WRAP AROUND
Terminal Position
END
Time@Peak Reflow Temperature-Max (s)
30
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. BZT55C2V4-L0L1G
    Taiwan Semiconductor
    Zener Diode
    VS

Alternate Parts for BZT55C2V4-L0L1G

This table gives cross-reference parts and alternative options found for BZT55C2V4-L0L1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BZT55C2V4-L0L1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZT55C2V4-B0L1G Zener Diode Taiwan Semiconductor BZT55C2V4-L0L1G vs BZT55C2V4-B0L1G
MVMLL5985BUR-1TR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation BZT55C2V4-L0L1G vs MVMLL5985BUR-1TR
1N5985BUR-1TR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation BZT55C2V4-L0L1G vs 1N5985BUR-1TR
MXMLL5985BUR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation BZT55C2V4-L0L1G vs MXMLL5985BUR
MQMLL5985BUR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation BZT55C2V4-L0L1G vs MQMLL5985BUR
MLL5985BUR-1 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation BZT55C2V4-L0L1G vs MLL5985BUR-1
MVMLL5985BUR-1 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation BZT55C2V4-L0L1G vs MVMLL5985BUR-1
MVMLL5985BURTR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation BZT55C2V4-L0L1G vs MVMLL5985BURTR
1N5985BUR-1 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation BZT55C2V4-L0L1G vs 1N5985BUR-1
MQMLL5985BUR-1 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation BZT55C2V4-L0L1G vs MQMLL5985BUR-1
Part Number Description Manufacturer Compare
BZT55C2V4-B0L0G Zener Diode Taiwan Semiconductor BZT55C2V4-L0L1G vs BZT55C2V4-B0L0G
MMSZ2V4CWF Zener Diode, 2.4V V(Z), 5%, 0.5W, Diodes Incorporated BZT55C2V4-L0L1G vs MMSZ2V4CWF
BZX55C2V4 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, Bytesonic Corporation BZT55C2V4-L0L1G vs BZX55C2V4
ZMM55-C2V4T/R13 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 PanJit Semiconductor BZT55C2V4-L0L1G vs ZMM55-C2V4T/R13
MLL5985BURE3 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation BZT55C2V4-L0L1G vs MLL5985BURE3
1N5985BUR-1E3 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, SOD-80, MELF-2 Microsemi Corporation BZT55C2V4-L0L1G vs 1N5985BUR-1E3
MXMLL5985BUR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation BZT55C2V4-L0L1G vs MXMLL5985BUR
ZMM55-C2V4T/R7 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, ROHS COMPLIANT, GLASS, LL34, MINIMELF-2 PanJit Semiconductor BZT55C2V4-L0L1G vs ZMM55-C2V4T/R7
MLL5985BURTR Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 Microsemi Corporation BZT55C2V4-L0L1G vs MLL5985BURTR
MVMLL5985BUR-1 Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation BZT55C2V4-L0L1G vs MVMLL5985BUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BZT55C2V4-L0L1G by Taiwan Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BZT55C2V4-L0L1G by Taiwan Semiconductor

Select Manufacturer
Which Manufacturer of BZT55C2V4-L0L1G would you like to use for your alert(s)?
  • Please alert me when BZT55C2V4-L0L1G inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BZT55C2V4-L0L1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BZT55C2V4-L0L1G to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BZT55C2V4-L0L1G alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BZT55C2V4-L0L1G.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BZT55C2V4-L0L1G by Taiwan Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: