Part Details for MXL1544CAI+ by Analog Devices Inc
Overview of MXL1544CAI+ by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MXL1544CAI+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MXL1544CAI
|
Mouser Electronics | Interface - Specialized +5V, Multiprotocol, Software-Selectable RoHS: Compliant | 24 |
|
$14.6600 / $21.0200 | Buy Now |
|
Analog Devices Inc | +5V, Multiprotocol, Software-S Min Qty: 1 Package Multiple: 1 | 2698 |
|
$11.9800 / $21.0200 | Buy Now |
Part Details for MXL1544CAI+
MXL1544CAI+ CAD Models
MXL1544CAI+ Part Data Attributes:
|
MXL1544CAI+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MXL1544CAI+
Analog Devices Inc
+5V, Multiprotocol, Software-Selectable Control Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | 28-SSOP-5.3_MM | |
Package Description | 5.30 MM, 0.65 MM PITCH, SSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | 28-SSOP-5.3_MM | |
Reach Compliance Code | compliant | |
Date Of Intro | 2001-05-18 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; V.10; V.11; V.28; V.35; V.36; X.21; EIA-422; EIA-423; EIA-449; EIA-530; EIA-530-A | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 450 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.99 mm | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 3000 ns | |
Width | 5.29 mm |
Alternate Parts for MXL1544CAI+
This table gives cross-reference parts and alternative options found for MXL1544CAI+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MXL1544CAI+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MXL1544CAI+T | Line Transceiver, 4 Func, 4 Driver, 4 Rcvr, BICMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | MXL1544CAI+ vs MXL1544CAI+T |