Part Details for MX7837BN by Maxim Integrated Products
Overview of MX7837BN by Maxim Integrated Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MX7837BN
MX7837BN CAD Models
MX7837BN Part Data Attributes
|
MX7837BN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MX7837BN
Maxim Integrated Products
D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.75 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for MX7837BN
This table gives cross-reference parts and alternative options found for MX7837BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7837BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7837KN | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7837BN vs MX7837KN |
MX7837BN+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7837BN vs MX7837BN+ |
AD7837BQ | LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure | Analog Devices Inc | MX7837BN vs AD7837BQ |
AD7837BNZ | LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure | Analog Devices Inc | MX7837BN vs AD7837BNZ |
MX7837BN+ | Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface, 24-PDIP-300_MIL, 24 Pins, -40 to 85C | Analog Devices Inc | MX7837BN vs MX7837BN+ |
MX7837KN+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7837BN vs MX7837KN+ |