Part Details for MX7837BN+ by Analog Devices Inc
Overview of MX7837BN+ by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MX7837BN+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
700-MX7837BN
|
Mouser Electronics | Digital to Analog Converters - DAC Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface RoHS: Compliant | 12 |
|
$29.8400 / $38.1600 | Buy Now |
Part Details for MX7837BN+
MX7837BN+ CAD Models
MX7837BN+ Part Data Attributes
|
MX7837BN+
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
MX7837BN+
Analog Devices Inc
Complete, Dual, 12-Bit Multiplying DAC with 8-Bit Bus Interface, 24-PDIP-300_MIL, 24 Pins, -40 to 85C
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Part Package Code | 24-PDIP-300_MIL | |
Pin Count | 24 | |
Manufacturer Package Code | 24-PDIP-300_MIL | |
Date Of Intro | 1993-07-01 | |
Analog Output Voltage-Max | 10 V | |
Analog Output Voltage-Min | -10 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY, OFFSET BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | R-PDIP-T24 | |
JESD-609 Code | e3 | |
Length | 31.75 mm | |
Linearity Error-Max (EL) | 0.0122% | |
Moisture Sensitivity Level | 1 | |
Negative Supply Voltage-Nom | -12 V | |
Number of Bits | 12 | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Settling Time-Nom (tstl) | 4 µs | |
Supply Current-Max | 10 mA | |
Supply Voltage-Nom | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15.24 mm |
Alternate Parts for MX7837BN+
This table gives cross-reference parts and alternative options found for MX7837BN+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MX7837BN+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX7837BN | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7837BN+ vs MX7837BN |
MX7837KN | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7837BN+ vs MX7837KN |
MX7837KN+ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7837BN+ vs MX7837KN+ |
MX7837TQ | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, CDIP24, CERDIP-24 | Maxim Integrated Products | MX7837BN+ vs MX7837TQ |
AD7837BQ | LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure | Analog Devices Inc | MX7837BN+ vs AD7837BQ |
AD7837BNZ | LC2MOS Complete, Dual 12-Bit MDAC, (8 + 4) Loading Structure | Analog Devices Inc | MX7837BN+ vs AD7837BNZ |
MX7837BN-T | D/A Converter, 2 Func, Parallel, 8 Bits Input Loading, 4us Settling Time, PDIP24, PLASTIC, DIP-24 | Maxim Integrated Products | MX7837BN+ vs MX7837BN-T |